Overview of MIC94044YFL-TR by Microchip Technology Inc.
The MIC94044YFL-TR by Microchip Technology Inc. is a power supply support circuit designed as a high-side load switch. This component is known for its capability to manage up to 3A of current, showcasing an on-state resistance of 0.28 Ohms. It operates over a wide input voltage range from 1.7V to 5.5V, which is ideal for a variety of low-to-medium power applications. Encased in a compact MLF-4 package with dimensions of 1.2mm x 1.2mm x 0.6mm, the MIC94044YFL-TR is optimized for space-constrained designs. The product is RoHS compliant, indicating it meets the requisite environmental standards regarding the restriction of hazardous substances.
Among the distinctive features of the MIC94044YFL-TR are its absence of thermal protection and adjustable threshold, focusing instead on efficiency and simplicity in design. With a maximum operating temperature of 125°C and a minimum of -40°C, it is suitable for a wide range of operating environments. The product boasts a moisture sensitivity level of 1, reflecting its resilience against humidity. Moreover, it sports a supply voltage range that accommodates various power needs, signifying its flexibility in application. Its surface-mount package supports a seamless integration into various circuit boards, making it a practical choice for designers looking for a reliable power switching solution.
Industry Applications for MIC94044YFL-TR
The MIC94044YFL-TR, part of the Power Management Circuits subcategory, possesses qualities that make it potentially suitable for several industry applications. It’s important to note that the following potential industry applications are conceptual/illustrative and necessitate thorough analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might benefit from the MIC94044YFL-TR’s compact size and power efficiency. The component’s ability to efficiently switch power on a high side makes it suited for battery-powered devices, where space saving and power management are critical.
- Healthcare: Portable medical devices like patient monitoring systems or wearable health trackers could potentially incorporate this load switch due to its reliable operation within a broad temperature range and compact form factor. Such applications require dependable power management to ensure accurate, uninterrupted functionality.
- Industrial Automation: Although not explicitly listed, the characteristics of the MIC94044YFL-TR suggest that it could be applied in light industrial automation equipment for managing actuators or small motors, especially where precise power control and efficiency are necessary.
- Portable Energy Systems: Portable solar chargers and battery packs might utilize the MIC94044YFL-TR for its low on-resistance and efficient power handling, optimizing energy transfer from the source to the load with minimal loss.
Note that these potential applications are speculative and would require further validation to ensure compatibility and compliance with specific use case requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider in the semiconductor field, specializing in microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Their expertise extends significantly into Power Management Circuits, where they offer a vast array of components designed to optimize power consumption and enhance the efficiency and reliability of electronic systems. Microchip’s dedication to innovation is evident in their comprehensive product lineup, which includes various power management solutions alongside the MIC94044YFL-TR, such as voltage regulators, power monitoring ICs, and battery management devices. This commitment ensures they provide solutions across a broad spectrum of applications, from simple consumer electronics to complex industrial systems.
Where to Find MIC94044YFL-TR by Microchip Technology Inc.
To find MIC94044YFL-TR or explore alternatives, one should visit findchips.com. The site offers comprehensive search capabilities for Power Management Circuits across various manufacturers, including Microchip Technology Inc. In terms of procurement, the MIC94044YFL-TR has historically been available from several distributors like Master Electronics, EBV Elektronik, Chip1Stop, and Mouser Electronics, among others. However, to get real-time stock levels, current pricing, and the best purchasing options, visiting findchips.com is advisable. This platform provides up-to-date information from a wide range of distributors, ensuring that procurement professionals and engineers can make informed decisions based on the latest market data.