MIC94063YC6-TR by Microchip Technology Inc

Overview of MIC94063YC6-TR by Microchip Technology Inc.

The MIC94063YC6-TR is a high-side power switch designed for various electronic applications. This component is classified under the Peripheral Drivers subcategory within the broader Drivers and Interfaces category. It operates at a supply voltage range of 1.7 V to 5.5 V, with a nominal supply voltage of 5 V, making it suitable for low-voltage applications. The component features a current limit of 2 A and an on-state resistance of 0.077 Ohm, allowing it to efficiently manage power loads.

Housed in an SC-70 package with 6 pins, the MIC94063YC6-TR measures 2 mm in length and has a maximum height of 1.1 mm, making it a compact option for space-constrained designs. The operating temperature range for this component is -40 °C to 85 °C, indicating its industrial-grade reliability. The part also includes built-in protections against transients, ensuring stable operation even under fluctuating conditions. Additionally, it is RoHS compliant, reflecting adherence to environmental regulations.

This part is actively manufactured by Microchip Technology Inc., known for its extensive range of semiconductor solutions. As of the current writing, the factory lead time for the product is approximately 7 weeks.

Industry Applications for MIC94063YC6-TR

The MIC94063YC6-TR could potentially find applications across various industries due to its features and specifications. Here are a few examples of possible use cases:

  • Energy and Power Systems: The MIC94063YC6-TR might be used in energy management systems where efficient power switching is critical. For instance, it could be utilized in battery management systems to switch power sources on and off, ensuring optimal power usage. Its low on-state resistance might support reduced heat generation during operation, enhancing efficiency.
  • Renewable Energy: This part could potentially be integrated into solar inverters and controllers, where efficient power distribution is essential. By leveraging its capabilities, the MIC94063YC6-TR might aid in managing the power flow from solar panels to batteries or the grid, contributing to optimized energy use.
  • Automotive: In applications such as electric vehicle power distribution systems, the MIC94063YC6-TR might help in controlling the power delivery to various components. The part’s specifications could make it suitable for applications requiring reliable switching under varying thermal conditions, provided that the relevant automotive standards are met.

These potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar parts in the Peripheral Drivers category might also serve these applications if they do not meet the unique specifications required.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, memory, and analog semiconductors. The company has a diverse portfolio that includes a variety of components designed for various applications, particularly in the field of Peripheral Drivers, which fall under the broader category of Drivers and Interfaces. The MIC94063YC6-TR is one of many products in this category that reflects Microchip’s commitment to delivering innovative solutions.

Microchip manufactures a range of similar parts that also facilitate efficient power management and signal driving. The focus on robust design and reliability underpins their offerings in the Peripheral Driver category, making them suitable for a variety of demanding applications.

Where to Find MIC94063YC6-TR by Microchip Technology Inc.

MIC94063YC6-TR, it is recommended to research purchasing options on findchips.com. This platform allows users to view current stock levels and pricing for the part and provides insights into alternative components in the Peripheral Drivers category.

The MIC94063YC6-TR has historically been available through various distributors. Some of these include:

  • Master Electronics
  • EBV Elektronik
  • Avnet Silica
  • DigiKey

However, it’s essential to check findchips.com for up-to-date information on stock availability and pricing as these can fluctuate based on demand and supply chains.

Compare pricing for MIC94063YC6-TR and other Peripheral Drivers / Drivers And Interfaces at findchips.com