Overview of MIC95410YFL-TR by Microchip Technology Inc.
The MIC95410YFL-TR by Microchip Technology Inc. is an integrated circuit classified under the subcategory of Peripheral Drivers in the Drivers And Interfaces category. It is designed as a power switch with an N-channel 1:1 configuration housed in a 10-pad very thin quad flat no-lead package (VQFN-10). This component is adept at handling a load switch operation with a load capacity of up to 7A, making it suitable for a wide range of power management applications. The component is noted for its low on-resistance of 6.6mΩ, optimizing efficiency in its applications.
This IC stands out due to its compatibility with a wide range of supply voltages, from as low as 2.7V up to a maximum of 9V, with a nominal operating voltage of 5V. It can operate across a broad temperature range from -40°C to 125°C, suitable for automotive temperatures, and it exhibits a maximum supply current of 0.3mA. Additional part data attributes include compliance with Pb-free and REACH standards, ECCN code of EAR99, and it is manufactured with a matte tin (Sn) annealed terminal finish. This product is in an active part life cycle, indicating ongoing manufacturer support and availability.
Microchip Technology Inc. has designed the MIC95410YFL-TR with a focus on power supply support circuits, emphasizing its use in applications requiring efficient power distribution and control. With a lead time of 7 weeks as of the current writing, plans for procurement should account for this timeline to avoid project delays.
Industry Applications for MIC95410YFL-TR
The MIC95410YFL-TR’s features lend itself to a variety of applications across several industries, though these potential applications should be analyzed and verified by engineering and design teams for adherence to specific requirements:
- Energy and Power Systems: This category could potentially include applications in power distribution units and smart grid control systems, where efficient power management and control are crucial. The low on-resistance and high load capacity might make it an optimal choice for controlling high-current loads efficiently.
- Transportation and Logistics: Within this industry, the component might be utilized in electric vehicle (EV) charging stations, fleet management systems, or in logistic tracking devices. The wide operating temperature range and efficient power usage can be crucial for outdoor or varying environmental conditions.
- Renewable Energy: Applications possibly include solar power inverters or wind turbine control systems, which require efficient and reliable power switching. The MIC95410YFL-TR’s efficient power handling could enhance the overall efficiency of these systems.
- Automotive: Given its automotive temperature grade, the component could potentially be incorporated into vehicle power management systems, advanced driver-assistance systems (ADAS), or electric vehicle power systems, emphasizing the need for efficient power consumption and distribution within modern vehicles.
These potential industry applications are conceptual and illustrative, requiring thorough verification for standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Their products range widely in categories, but they hold a strong footing in Drivers And Interfaces, especially in the realm of Peripheral Drivers. The company excels in creating products that are embedded in electronics across a broad spectrum of applications from automotive systems to consumer electronics.
With a focus on innovation and quality, Microchip offers a vast array of components, including various Peripheral Drivers similar to the MIC95410YFL-TR. These components are designed with the understanding that they will be deployed in critical systems requiring robustness, longevity, and reliability. Microchip’s commitment to providing comprehensive support and resources for their products ensures that engineers can design with confidence, knowing they have chosen a partner dedicated to their success.
Where to Find MIC95410YFL-TR by Microchip Technology Inc
To source the MIC95410YFL-TR, one of the most efficient methods is through findchips.com. This platform not only lists the part but also provides current stock levels, pricing from multiple distributors, and comprehensive part details. Additionally, users can find alternative Peripheral Drivers that might be offered by Microchip Technology Inc or other manufacturers, which could serve as substitutes or for comparative analysis.
Historically, the MIC95410YFL-TR has been available through distributors such as Master Electronics, TME, Avnet Americas, and DigiKey, among others. However, for the most current availability, pricing information, and to explore a broader range of suppliers, visiting findchips.com is highly recommended.