Overview of MICROFC-30035-SMT-TR1 by onsemi
The MICROFC-30035-SMT-TR1 is a silicon photomultiplier sensor, part of the C-Series product range, characterized by a square package of 3 mm x 3 mm and an advanced microcell size of 35 micrometers. Designed by onsemi, this component utilizes avalanche photodiode technology, offering a low noise configuration that is optimal for various sensing applications. It operates efficiently at a peak wavelength of 420 nm, catering to specific optical detection needs. The sensor has a total of 4774 microcells, indicating its capability to provide a high level of sensitivity and precision in light detection.
This component is packaged in a CWDFN-4 format, allowing for surface mounting (SMT), which facilitates its integration into compact electronic designs. The MICROFC-30035-SMT-TR1 is compliant with relevant environmental regulations, being RoHS compliant, and demonstrates a reliable performance range with an operating temperature of -40 °C to 85 °C. The maximum dark current is rated at 443 nA, which minimizes the impact of background noise during operation. It also features a reverse breakdown voltage of 24.2 V, allowing it to function effectively across various electrical scenarios.
As of this writing, the factory lead time for this specific part is noted as 30 weeks, which is an important consideration for procurement timelines in electronic projects.
Industry Applications for MICROFC-30035-SMT-TR1
The design and specifications of the MICROFC-30035-SMT-TR1 suggest its potential applications across a variety of industries. Below are some possible use cases where this silicon photomultiplier sensor could be integrated:
- Energy and Power Systems: The sensor might be utilized in photovoltaic systems for monitoring light levels to optimize energy production. Its low noise characteristics might help in achieving accurate measurements in varying environmental conditions.
- Renewable Energy: In the context of renewable energy, the MICROFC-30035-SMT-TR1 could potentially be used in light detection applications in solar energy systems or other energy efficiency monitoring devices. The optimized wavelength may allow it to respond effectively to sunlight, enhancing system performance.
- Transportation and Logistics: The component could be integrated into systems for detecting ambient light conditions which might be crucial for adaptive lighting systems in vehicles. The high microcell count could support detailed light sensing for enhanced safety and efficiency.
- Automotive Applications: Should automotive industry standards such as AEC-Q100 be met, the sensor could be employed in applications like lidar systems or advanced driver-assistance systems (ADAS) for enhancing vehicle navigation and safety features.
It’s important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required for adherence to industry standards and specific application requirements. Similar photodetector components might also be suitable for these applications, depending on their specifications.
About onsemi
onsemi is a manufacturer with a wide-ranging portfolio in the semiconductor industry, particularly recognized for its work in the fields of optoelectronics and photo diodes. The company has established itself as a key player in the development of innovative light detection technologies, including silicon photomultipliers like the MICROFC-30035-SMT-TR1. Their focus on reliability and performance standards specifically for low noise applications makes them a potential choice for manufacturers looking for high-quality optoelectronic solutions.
In addition to the MICROFC-30035-SMT-TR1, onsemi produces similar parts that also fall under the umbrella of silicon photomultipliers and avalanche photodiodes, catering to various applications beyond those listed above. Their commitment to research and development ensures continuous improvement and adaptation to market demands.
Where to Find MICROFC-30035-SMT-TR1 by onsemi
If you are interested in acquiring the MICROFC-30035-SMT-TR1, it is recommended to research purchasing options through our website findchips.com. This part, as well as similar Photo Diodes, might be available from multiple distributors. Historically, the part has been available through several notable suppliers, including:
- EBV Elektronik
- Avnet Silica
- DigiKey
- Mouser Electronics
However, it is crucial to check findchips.com for the most current stock levels and pricing, as availability may vary based on demand and supply chain factors.