Overview of MICROFJ-60035-TSV-TR1 by onsemi
The MICROFJ-60035-TSV-TR1 by onsemi is a silicon photomultiplier (SiPM) sensor part of the J-Series, featuring a microcell size of 35 micrometers and an active area dimension of 6mm x 6mm. This sensor is housed in an Organic Dual Chip Scale Package (ODCSP-36) and is optimized for a wavelength of 420 nm. With 36 pins and an MSL rating of MSL 4 – 72 hours, it meets strict handling sensitives. It’s notable for a dark current maximum of 12,000 nA and does not operate in the infrared spectra. The operating temperature ranges from -40 °C to 85 °C, accommodating a variety of environmental conditions.
This component, ideal for high-sensitivity applications, supports a reverse breakdown voltage minimum of 24.2 V and is AVLCHANche Photodiode type, suitable for detecting low light levels with high efficiency and timing resolution. As part of the J-Series, it signifies onsemi’s focus on providing high-performance photodetectors. Factory lead time is noted as 25 weeks, indicating potential waiting periods for bulk orders. Additionally, it’s ROHS compliant and ensures environmental consideration in its manufacturing and use.
Industry Applications for MICROFJ-60035-TSV-TR1
Given its characteristics, the MICROFJ-60035-TSV-TR1 could be suited to a number of industry applications, particularly where precision light measurement is crucial:
- Security and Surveillance: In security applications, such components are often utilized in lidar systems and biometric identifiers like iris scanners or gesture recognitions, where precision and sensitivity to light are mandatory.
- Internet of Things (IoT): For IoT applications, these sensors might be employed in smart environmental monitoring systems or advanced lighting and movement sensors within smart buildings, contributing to more responsive and adaptive IoT ecosystems.
- Smart Cities: In smart city initiatives, these sensors could potentially support traffic and pedestrian flow management systems by providing reliable data even under varying light conditions, improving the efficiency and safety of transportation systems within urban environments.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams toensure adherence to industry standards and compatibility with specific application requirements.
About onsemi
onsemi stands as a prominent developer and manufacturer within the field of semiconductor components, particularly known for its innovations in energy efficiency and sophisticated electron management. Within the realm of Photo Diodes, onsemi not only presents MICROFJ-60035-TSV-TR1 but has a diverse portfolio of solutions designed to cater to a broad spectrum of optical sensing needs. Their products are distinguished by reliability and engineering precision and are widely used across automotive, industrial, and consumer markets, among others.
onsemi’s focus extends through advancing photodiode technologies and integrated solutions that increase performance, reduce power usage, and provide value-added qualities to electronic and optoelectronic applications worldwide.
Where to Find MICROFJ-60035-TSV-TR1 by onsemi
To source the MICROFJ-60035-TSV-TR1, prospective buyers are advised to utilize platforms like Findchips.com. There, you can review current stock levels and pricing information from various distributors. While the part has historically been available from distributors such as EBV Elektronik, Avnet Silica, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark, the availability can vary. For alternatives and additional choices in Photo Diodes, Findchips.com can provide a list of parts by onsemi and other manufacturers that could meet specific needs.