MICROSMD005F-2 by Littelfuse Inc

Overview of MICROSMD005F-2 by Littelfuse Inc.

The MICROSMD005F-2 is a PolySwitch microSMD Series PTC resettable fuse, designed by Littelfuse Inc., specifically for surface mount applications. This component provides a voltage rating of 30VDC and features a holding current of 50mA with a tripping current of 150mA. Constructed in compliance with RoHS standards, it suits environmentally sensitive applications requiring overcurrent protection. Aimed at compact and dense power circuits, the MICROSMD005F-2 is encapsulated in a 1210 (3225 metric) PPTC case, ensuring both robustness and reliability. It operates effectively within a broad temperature range, from -40°C to 85°C, accommodating diverse working conditions.

The component stands out for its rapid response to fault conditions, with a time to trip of 1.5 seconds, and it is capable of managing a maximum current rating of 10A post-tripping. Designed for surface mount (SMT) applications, it features a rectangular package with a height of 0.85 mm, a length of 3.43 mm, and a width of 2.8 mm. Its terminals are finished in matte tin (Sn) with a nickel (Ni) barrier for enhanced solderability and corrosion resistance, making it suitable for high-volume manufacturing processes. The MICROSMD005F-2 belongs to the Non-linear Resistors category and is noted for its overcurrent protection functionality within electronic circuits.

Industry Applications for MICROSMD005F-2

Given its specifications, the MICROSMD005F-2 could potentially serve a wide range of industries, offering protective features in electronic circuits where power and space economy are critical. It’s crucial to note that these potential industry applications are conceptual and require further analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

  • Consumer Electronics: In consumer electronics like smartphones, tablets, and wearables, the MICROSMD005F-2 could potentially offer overcurrent protection, safeguarding against faults caused by short circuits or system overloads, thereby extending device longevity.
  • Computing and Data Storage: Solid-state drives (SSDs) and other data storage devices might use this component to prevent overcurrent situations that could lead to data loss or hardware damage, especially considering its compact size and efficiency in managing current flows.
  • Internet of Things (IoT): IoT devices, ranging from home automation systems to industrial sensors, could utilize the MICROSMD005F-2 to ensure stable operation by protecting against excessive current that may occur due to fluctuations or anomalies in the power supply.
  • Automotive (Note: Only suggest automotive industry applications if AEC-Q100, AEC-Q101, or AEC-200 compliance is mentioned): While not specified for automotive standards compliance, devices similar to the MICROSMD005F-2 may be used in vehicular applications, conditional upon thorough validation against industry certifications and standards.

The applications mentioned serve to illustrate the versatility of the MICROSMD005F-2, subject to adherence to technical and safety standards. Integration feasibility in specialized markets like healthcare or aerospace would necessitate products specifically designed and certified for those sectors.

About Littelfuse Inc.

Littelfuse Inc. is a prominent manufacturer specializing in circuit protection devices, with a broad portfolio that includes fuses, varistors, and particularly Non-linear Resistors. Within this domain, MICROSMD005F-2 exemplifies Littelfuse’s commitment to providing advanced overcurrent protection solutions that meet stringent industry requirements. The company holds a strong reputation for its technological innovation and reliability, crafting components that enhance safety and performance across a vast array of electrical and electronic applications. By extending its offerings to include high-quality PTC resettable fuses like the MICROSMD005F-2, Littelfuse Inc. underlines its role in advancing circuit protection technologies to address evolving industry challenges.

Where to Find MICROSMD005F-2 by Littelfuse Inc.

To procure the MICROSMD005F-2 for your application, it’s recommended to research your options through findchips.com. Here, you can access comprehensive and up-to-date inventory data from various distributors. To explore alternate components that might be offered by Littelfuse Inc. or other manufacturers under the Non-linear Resistors category, the website provides a resourceful platform. Historically, the part has been available at distributors including Ozdisan Elektronik, TTi, Mouser Electronics, and DigiKey. However, availability and stock levels fluctuate, so for the most current pricing and stock information, referring directly to findchips.com is advisable.

Compare pricing for MICROSMD005F-2 and other Non-linear Resistors / Resistors at findchips.com