Overview of MICROSMD010F-2 by Littelfuse Inc.
The MICROSMD010F-2, manufactured by Littelfuse Inc., is a PolySwitch resettable fuse that falls under the Non-linear Resistors subcategory. This surface-mount component, encapsulated in a 1210 (3225 metric) chip package, adheres to RoHS compliance standards, ensuring its suitability in an array of applications where environmental and safety standards are a priority. The device is designed to protect circuits from overcurrent conditions while offering the convenience of resetability, which eliminates the need to replace the fuse after a fault condition has been cleared.
Featuring a voltage rating of 30VDC, a holding current of 100mA, and a tripping current of 250mA, the MICROSMD010F-2 is crafted to respond within one second upon detecting a fault condition. The component can comfortably operate within a temperature range of -40°C to +85°C, making it robust for use in diverse environmental conditions. Its maximum current rating is 10A post-tripping, with a nominal resistance of 2.1 Ω when in the tripped state. This resettable fuse is encapsulated in a package with dimensions of 3.43mm in length, 2.8mm in width, and a minimal height of 0.85mm, facilitating its incorporation into space-constrained applications.
Further validating its reliability and quality, the MICROSMD010F-2 boasts certifications from CSA, TUV, and UL, along with compliance with REACH and ECCN EAR99 standards. The device applies Matte Tin (Sn) with Nickel (Ni) barrier on its terminals for enhanced solderability and long-term reliability.
Industry Applications for MICROSMD010F-2
Note: The potential industry applications listed below are conceptual and require thorough verification by engineering and design teams for compliance with specific application requirements and industry standards.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might potentially benefit from the integration of the MICROSMD010F-2 to protect against overcurrent conditions, given its small footprint and resettable nature. The device’s operating temperature range and quick response time are suitable for the compact and dense circuit designs common in these products.
- Computing and Data Storage: In computing applications, including SSDs and servers, the MICROSMD010F-2 could be utilized for overcurrent protection. Its low-profile package and surface mount capability align well with the form factor requirements of these applications.
- Industrial Automation: Sensors, controllers, and other sensitive components that are foundational to industrial automation systems might incorporate the MICROSMD010F-2 for circuit protection. Its ability to withstand varied environmental conditions and its certifications make it a viable option.
- Electronic Manufacturing: This includes production equipment and tools that require consistent operational reliability. The MICROSMD010F-2’s quick response to overcurrent scenarios can help reduce the risk of equipment damage and downtime.
- Energy Systems: For applications in energy distribution and storage, where precise control over current is critical, the MICROSMD010F-2 might find application. Its specifications suggest suitability for protecting circuits in energy management systems.
This exploration of potential applications underscores the versatility of the MICROSMD010F-2, though every use case requires detailed analysis to ensure compliance with industry-specific standards and requirements.
About Littelfuse Inc.
Littelfuse Inc. stands at the forefront of circuit protection technology, offering a comprehensive range of products designed to safeguard electronic circuits and systems across various industries. Within the domain of Non-linear Resistors, Littelfuse’s portfolio, including devices like the MICROSMD010F-2, exemplifies the company’s commitment to innovation, reliability, and quality. Their Resettable Fuses, in particular, reflect advanced engineering that balances protection capabilities with the practical need for component longevity and resetability.
Littelfuse specializes not only in Non-linear Resistors but in a broad spectrum of resistive and protective components, catering to needs ranging from basic circuit protection to advanced power control. Known for their rigorous adherence to quality and safety standards, Littelfuse products are integral to ensuring the reliability and performance of electronic systems worldwide.
Where to Find MICROSMD010F-2 by Littelfuse Inc
To secure the MICROSMD010F-2 for your application, consider researching through findchips.com. Our platform not only allows you to compare current stock levels and pricing across various distributors but also offers access to a wide array of Non-linear Resistors to find alternate parts by Littelfuse Inc. or other manufacturers that might better suit your requirements. Historically, distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics have stocked the MICROSMD010F-2, but availability can fluctuate. Through Findchips.com, you can get the most up-to-date inventory and pricing information from these and other distributors worldwide.