MICROSMD035F-2 by Littelfuse Inc

Overview of MICROSMD035F-2 by Littelfuse Inc.

The MICROSMD035F-2 by Littelfuse Inc. is a PTC (Positive Temperature Coefficient) resettable fuse designed for surface mount applications. Its package type is a 1210 chip, which corresponds to the dimension 3225 metric. Part of the PolySwitch microSMD series, it is specifically engineered to provide reliable overcurrent protection. This thermistor’s key characteristics include a voltage rating of 6VDC, a holding current of 350mA, and a trip current of 750mA. The time to trip is 0.2 seconds, and it can handle a maximum current of 40A after tripping. The part’s physical dimensions are 3.43mm in length, with a height of 0.62mm and a width of 2.8mm. Importantly, it is RoHS compliant, ensuring adherence to strict environmental standards regarding the restriction of hazardous substances.

Industry Applications for MICROSMD035F-2

Given its specifications and features, the MICROSMD035F-2 could potentially be suitable for use across various industries. These applications generally require safety and reliability in electrical current management. It is important to note that these potential applications should be viewed as illustrative; actual use should be validated by engineering teams specific to each industry. Here are some possible industries and applications:

  • Consumer Electronics: Devices such as smartphones, laptops, and tablets could potentially employ this type of fuse for overcurrent protection, protecting sensitive internal components from unexpected current spikes.
  • Telecommunications: Telecommunication equipment, which often requires consistent and reliable performance, might integrate such fuses to prevent damage from power surges and ensure uninterrupted service.
  • Industrial Automation: In automated production lines, sensors and other sensitive electronic components could use these fuses to mitigate risks associated with current overload, thereby maintaining operational stability and safety.
  • Computing and Data Storage: Servers and storage devices that handle large volumes of data and are susceptible to electrical interruptions might also benefit from the protective features of the MICROSMD035F-2, ensuring data integrity and system availability.

Note: The industries and applications mentioned above require thorough analysis and verification by respective design and engineering teams considering industry-specific standards and requirements.

About Littelfuse Inc.

Littelfuse Inc. is a preeminent manufacturer of circuit protection devices, with a wide range of products designed to ensure safety and reliability in electrical and electronic systems. Within the realm of resistors, their specialization includes Non-linear Resistors, where the MICROSMD035F-2 is categorized. Littelfuse’s non-linear resistors, such as the MICROSMD035F-2, are highly regarded for their durability and performance in protecting circuits by changing resistance in response to current flow. These components are widely used in applications requiring precise current management and safety mechanisms against overcurrent conditions. Littelfuse’s commitment to quality and performance in circuit protection technology makes their products a reliable choice for demanding applications.

Where to Find MICROSMD035F-2 by Littelfuse Inc.

To purchase the MICROSMD035F-2, the most effective and efficient method is through our website, findchips.com. Here, not only can you check the real-time stock availability and pricing from multiple distributors but also compare the prices among them. Historically, this part has been listed at distributors like Mouser Electronics, DigiKey, and Newark, among others. However, for the most current information regarding availability and best pricing options, visit findchips.com. For searching similar parts, you might also look at alternative Non-linear Resistors manufactured by Littelfuse Inc or other brands.

Compare pricing for MICROSMD035F-2 and other Non-linear Resistors / Resistors at findchips.com