Overview of MIMX8ML8CVNKZAB by NXP Semiconductors
The MIMX8ML8CVNKZAB is a multifunction peripheral MPU, manufactured by NXP Semiconductors, featuring a CMOS technology with a 32-bit architecture and an operation up to 1.8 GHz. This part, housed in an FCBGA-548 package, is designed to offer high-speed processing capabilities while maintaining low-power consumption. Its compliance with RoHS and REACH standards highlights NXP Semiconductors’ commitment to environmental sustainability. Offering features such as boundary scan and compatibility with multiple bus types (Ethernet, I2C, I2S, PCI, SPI, UART, USB), it is versatile for a wide range of applications. With an operating temperature range from -40 °C to 105 °C and a moisture sensitivity level of 3, this component ensures reliable performance in diverse environmental conditions. Additionally, the part operates at a supply voltage nominal of 0.85 V, with a maximum of 0.9 V, which allows for efficient power use. Its additional feature of also operating at a 0.9-1V supply in overdrive mode provides flexibility in demanding applications.
Industry Applications for MIMX8ML8CVNKZAB
Given its robust features, the MIMX8ML8CVNKZAB finds applications in a variety of industries. Here are some possible applications, which should be evaluated and verified by engineering and design teams for suitability:
- Consumer Electronics: It could be used in sophisticated consumer devices like smart TVs, gaming consoles, and high-performance home automation systems, thanks to its high-speed processing and multimedia capabilities.
- Industrial Automation: This part might find a place in control systems, sensors, and actuators within automated manufacturing lines, benefiting from its wide operating temperature range and reliability.
- Agriculture Technology: In agriculture tech, such as automated feeders or climate control systems in greenhouses, this part could provide the necessary processing power with minimal energy consumption.
- Electronic Manufacturing: For test and measurement equipment used in electronic manufacturing, its high-speed processing and multiple bus compatibility could enhance efficiency and precision.
- Robotics and Drones: Given its capacity for high-speed computation and control, this part could serve as the brain for advanced robotics and drone systems, requiring sophisticated control algorithms and real-time processing.
Note, these potential applications require careful analysis and verification by engineering and design teams to ensure compatibility and performance.
About NXP Semiconductors
NXP Semiconductors is a leading global provider of Multifunction Peripherals and Microcontrollers and Processors, renowned for its innovative and high-performance semiconductor solutions. Their products find extensive use in a plethora of applications ranging from automotive, communications, and consumer electronics to industrial and IoT. The MIMX8ML8CVNKZAB, along with similar parts, showcases NXP Semiconductors’ expertise in crafting components that meet the rigorous demands of modern electronic systems.
Where to Find MIMX8ML8CVNKZAB by NXP Semiconductors
To purchase the MIMX8ML8CVNKZAB or to explore similar Multifunction Peripherals, FindChips.com serves as an invaluable resource. This platform allows users to compare current stock levels, pricing, and datasheets from various distributors. While Win Source Electronics, EBV Elektronik, Avnet Silica, NexGen Digital, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have historically stocked this part, availability can fluctuate. Therefore, potential buyers are encouraged to visit FindChips for up-to-date inventory and purchasing options.