Overview of MIMX8ML8DVNLZAB by NXP Semiconductors
The MIMX8ML8DVNLZAB, part of the i.MX 8M Plus series, is a high-performance MultiFunction Peripheral (MFP) designed to deliver robust, low power processing for a variety of applications. As a 64-bit microprocessor unit (MPU) running at 1.8 GHz, it is encapsulated in a Fine Pitch Ball Grid Array (FCBGA-548) package, which consists of 548 terminals. This component is distinguished by its compliance with RoHS, illustrating its restriction of hazardous substances, making it an environmentally friendly choice.
This component integrates advanced features such as Ethernet, I2C, I2S, PCI, SPI, UART, and USB compatibility, accommodating flexible design requirements for sophisticated electronic assemblies. It supports a clock frequency of up to 24 MHz and operates under a supply voltage ranging from 0.95 V to 1.05 V. This versatile integration facilitates significant design freedoms while lowering overall system costs by encompassing numerous functions typically requiring separate components.
Occupying a compact size with dimensions of 15mm x 15mm and a seated height of merely 1.481 mm, the MIMX8ML8DVNLZAB integrates smoothly into various electronic systems without significantly influencing form factor. The embedded technology CMOS, well-noted for its reduced power consumption, helps in maintaining lower operating temperatures – a critical factor in high-performance electronics applications. The part is operational up to a maximum temperature of 95°C and also features moisture sensitivity level 3, ensuring durability under humid conditions.
Industry Applications for MIMX8ML8DVNLZAB
The nature of the MIMX8ML8DVNLZAB and its robust specification profile make it an ideal candidate for a variety of industry applications. Below, we explore possible use cases across different sectors:
- Consumer Electronics: This device could potentially be utilized in advanced consumer electronics such as smart home devices and high-performance multimedia systems. Its high-speed processing capability and interface flexibility make it suitable for devices requiring intense data processing and connectivity features.
- Industrial Automation: In industrial environments, the need for reliable communication interfaces and operational durability under varying temperatures potentially positions this component as a suitable choice for control systems and automation technology.
- Robotics and Drones: Given its ample computational power and multi-interface connectivity, the MIMX8ML8DVNLZAB might possibly be used in robotics and unmanned aerial vehicles (UAVs) for managing navigational and sensory data processing tasks.
Note: The proposed industry applications are conceptual in nature. Verification by engineering and design teams is necessary to align with specific standards and application requirements in the respective fields.
About NXP Semiconductors
NXP Semiconductors is a prominent leader in the production of secure connectivity solutions for embedded applications. In the Multifunction Peripherals category, their products, including the MIMX8ML8DVNLZAB, demonstrate a commitment to innovation and delivering comprehensive processing solutions that help drive the smart connected world. Their portfolio not only comprises multifunction peripherals but extends across a diverse range of microcontrollers and processors tailored to meet the specific needs of automotive, industrial, consumer, and networking applications.
Where to Find MIMX8ML8DVNLZAB by NXP Semiconductors
The MIMX8ML8DVNLZAB can be researched and purchased through the platform findchips.com. It allows users to search across a range of suppliers for Multifunction Peripherals to find the best pricing and availability. Historically, this part has been available from distributors such as Win Source Electronics, EBV Elektronik, Future Electronics, and Mouser Electronics, but to get the current stock levels and pricing, visiting findchips.com is recommended.