Overview of MIMX8MM5DVTLZAA by NXP Semiconductors
The MIMX8MM5DVTLZAA is a multifunctional peripheral microprocessor unit (MPU) tailored for advanced applications. Manufactured by NXP Semiconductors, this component is distinguished by its 32-bit architecture and operates at a high frequency of 1.8GHz. It is designed for a range of operating temperatures from 0 to 95 degrees Celsius, catering to a variety of environmental conditions. This microprocessor is a part of the i.MX 8 Family, specifically under the i.MX 8M Mini Quadlite Series Microprocessors, which are known for their robust performance in processing and multitasking capabilities.
The MPU features a 486-pin footprint with a fine-pitch ball grid array (FCBGA) case style, ensuring compact integration into system designs. It operates with a minimum supply voltage of 950mV and a maximum of 1.05V, with a nominal voltage of 1V, highlighting its energy efficiency. Moreover, it is RoHS compliant, confirming its adherence to hazardous substance regulations, and its reach compliance code ensures it meets the latest environmental standards. The device was introduced to the market on February 21, 2019, indicating its relatively recent availability for cutting-edge applications.
The MIMX8MM5DVTLZAA stands out with its advanced CMOS technology, embodying the innovation in processing power and energy efficiency. This component, with its high operating temperature range, versatile voltage requirements, and compact packaging, is engineered for sophisticated systems requiring high-speed processing and multifunctional capabilities within a Multifunction Peripherals scope.
Industry Applications for MIMX8MM5DVTLZAA
The diverse features of the MIMX8MM5DVTLZAA MPU make it suitable for a wide range of industry applications. This section outlines potential use cases, emphasizing the necessity for engineering and design teams to validate the part’s compliance with industry standards and specific application requirements.
- Industrial Automation: The MPU’s high-speed processing capabilities and robust operating temperature range might make it an ideal choice for controlling automation machinery. Its fine-pitch integration could potentially simplify system design in complex industrial control systems.
- Transportation and Logistics: Equipped with advanced processing power, the MPU could potentially contribute to the development of smarter logistics systems, such as real-time tracking and management solutions, enhancing efficiency in supply chain operations.
- Renewable Energy Systems: In renewable energy applications, such as solar inverters or wind turbine controllers, the MPU’s energy efficiency and processing speed might provide the necessary computational power to optimize energy production and distribution.
- Robotics and Drones: The combination of speed, power efficiency, and the compact size of this MPU might make it suitable for robotics and unmanned aerial vehicles (UAVs), where these characteristics are crucial for autonomous operation and decision-making processes.
Note: These potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a global leader in the production of secure connectivity solutions for embedded applications. Within the realm of Multifunction Peripherals, NXP brings forward a vast portfolio of microcontrollers and processors designed to meet the rigorous demands of modern technologies. The MIMX8MM5DVTLZAA MPU is one of their latest offerings in this category, built with the idea of delivering unparalleled processing capabilities while maintaining energy efficiency and compactness. NXP’s commitment to innovation is evident in their continuous expansion of product lines to address the evolving needs of automotive, industrial, IoT, and consumer applications.
Where to Find MIMX8MM5DVTLZAA by NXP Semiconductors
To secure the MIMX8MM5DVTLZAA MPU for your next project, it is recommended to visit findchips.com. Here, you can explore current stock levels, pricing, and availability from multiple distributors. Historically, this part has been available from distributors such as EBV Elektronik, Chip1Stop, Avnet Silica, and Rochester Electronics, among others. However, to get the most up-to-date information, consult the FindChips website. Additionally, FindChips offers a comprehensive array of Multifunction Peripherals, providing alternatives to the MIMX8MM5DVTLZAA that might also meet your project requirements, offered by NXP Semiconductors or other reputable manufacturers.