Overview of MIMX8MM6CVTKZAA by NXP Semiconductors
The MIMX8MM6CVTKZAA is a multifunction peripheral microprocessor unit (MPU) from NXP Semiconductors. It belongs to the i.MX 8 Family, specifically the i.MX 8M Mini Quad Series of microprocessors. This 32-bit MPU operates at a frequency of up to 1.6GHz and can function under a wide temperature range from -40 to 105 degrees Celsius, making it suitable for a variety of industrial and commercial applications.
Encased in a FCBGA (Fine Pitch Ball Grid Array) with 486 pins, the MIMX8MM6CVTKZAA provides ample connectivity for complex digital systems. It features a minimum supply voltage of 900mV and is fully RoHS compliant, adhering to the latest environmental standards for electronic components. Its package size is a compact 14x14mm, optimized for space-constrained applications. With Active part life cycle status and a factory lead time of 16 weeks as of the current writing, the MPU is a reliable choice for new designs and products.
Significant features include boundary scan for debugging, compatibility with multiple bus protocols such as Ethernet, I2C, I2S, PCI, RS-232, SPI, UART, and USB, and a nominal crystal frequency of 24MHz. With an integrated CMOS technology, it also supports surface mounting for efficient assembly onto PCBs.
Industry Applications for MIMX8MM6CVTKZAA
The wide operating temperature range and high-speed processing capabilities of the MIMX8MM6CVTKZAA potentially make it suitable for various industry applications. While these applications require thorough analysis and verification by engineering and design teams, here are some key industries and possible use cases:
- Industrial Automation: For process control and automation systems, the MIMX8MM6CVTKZAA could potentially drive complex machinery control, real-time system monitoring, and IoT (Internet of Things) gateways for smart factories.
- Transportation and Logistics: In the transportation sector, this MPU could be utilized in fleet management systems, navigation devices, and vehicle tracking, providing the necessary computational power for real-time data processing.
- Renewable Energy: With its high-performance capabilities and industrial temperature range, the MIMX8MM6CVTKZAA might find applications in renewable energy systems, such as solar panel controllers and wind turbine monitoring systems.
- Automotive: Advanced driver-assistance systems (ADAS), infotainment, and in-vehicle networking systems could benefit from the high-speed processing and connectivity features of the MIMX8MM6CVTKZAA, subject to automotive standards and rigorous testing.
- Robotics and Drones: For robotics applications, including drones, this MPU could potentially offer the necessary processing power for autonomous navigation, sensor integration, and real-time control systems.
These potential applications showcase the versatility of the MIMX8MM6CVTKZAA, emphasizing the importance of component selection in product development and system design.
About NXP Semiconductors
NXP Semiconductors is a global leader in Multifunction Peripherals and Microcontrollers and Processors. Their portfolio includes a broad range of products designed for automotive, industrial, consumer, and networking applications. With a focus on innovation and sustainability, NXP is committed to developing solutions that enable secure connections for a smarter world. The MIMX8MM6CVTKZAA, as part of their i.MX 8 Family, exemplifies their dedication to providing advanced processing capabilities and multipurpose functionality suitable for a multitude of applications.
Where to Find MIMX8MM6CVTKZAA by NXP Semiconductors
To purchase the MIMX8MM6CVTKZAA or to find more information on its availability, pricing, and specifications, visit our website at findchips.com. In addition to hosting comprehensive data on Multifunction Peripherals, the site allows for comparison shopping among top distributors. Historically, this part has been available from distributors including Win Source Electronics, Vyrian, New Advantage Corporation, MacroQuest Electronics, and larger distributors like EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stocks can fluctuate, so accessing findchips.com will provide the most current stock levels and pricing.