Overview of MIMX8MM6DVTLZAA by NXP Semiconductors
The MIMX8MM6DVTLZAA by NXP Semiconductors is a part of the robust i.MX 8 Family, specifically the i.MX 8M Mini Quad Series Microprocessors. This multiscale, 32-bit processor operates up to 1.8GHz and is capable of sustaining a wide temperature range from 0 to 95 degrees Celsius. Its packaging, a 14x14mm FCBGA (Fine Pitch Ball Grid Array), is RoHS compliant, ensuring environmental and health standards compliance. The device supports a power supply voltage ranging from 950mV to 1.05V and comes in a tray packaging which is suitable for large-scale and manufacturing uses.
Characterized by its impressive package of FCBGA with 486 pins, it belongs to the Multifunction Peripherals subcategory in the broader Microcontrollers and Processors category. This specific model stands out with features such as a nominal supply voltage of 1 V, a moisture sensitivity level of 3, and compliance with the Reach, ECCN, and HTS codes ensuring a broad acceptance across various markets. As of the current writing, the factory lead time is approximately 53 weeks and 3 days, signifying planning is necessary when integrating this part into manufacturing workflows.
Industry Applications for MIMX8MM6DVTLZAA
Given its versatile functionalities and robust performance, MIMX8MM6DVTLZAA could potentially be applied across a wide range of industries. Some key applications might include:
- Industrial Automation: Its high processing power and operating temperature range make it ideal for industrial controllers, human-machine interfaces (HMIs), and real-time monitoring systems. These applications benefit from the processor’s reliability and endurance in harsh environments.
- Transportation and Logistics: For vehicle tracking systems, telematics, and in-vehicle infotainment, the part’s efficiency and performance are critical. The component’s capacity for processing large amounts of data in real-time can optimize fleet management and enhance passenger experience.
- Renewable Energy: In solar inverters and battery management systems, the MIMX8MM6DVTLZAA’s energy efficiency and processing capabilities can help in optimizing power conversion and monitoring energy distribution efficiently.
- Automotive: Advanced driver-assistance systems (ADAS) can benefit from its high-speed processing for real-time sensor data analysis, contributing to safer driving conditions.
- Robotics and Drones: For control units within robots or UAVs, the processor’s small form factor and processing speed are essential for flight control and autonomous operation.
It’s important to note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific contexts.
About NXP Semiconductors
NXP Semiconductors is a leader in the creation and manufacture of innovative semiconductor solutions, including microcontrollers, processors, and a diversity of peripherals. With a focus on security, connectivity, and processing, NXP’s products serve a varied range of applications from automotive to mobile, and industrial to IoT. NXP has a strong reputation within the Multifunction Peripherals category through groundbreaking processors like MIMX8MM6DVTLZAA and maintains a vigorous commitment to innovation, quality, and support for its extensive product portfolio.
Where to Find MIMX8MM6DVTLZAA by NXP Semiconductors
Procuring the MIMX8MM6DVTLZAA can be efficiently managed through Findchips.com. This online platform allows users to compare pricing, stock availability, and technical data for electronic components across multiple distributors. The part has been historically available at distributors including Win Source Electronics, Vyrian, Perfect Parts Corporation, and EBV Elektronik among others. Current stock levels and pricing vary, so potential buyers are encouraged to visit Findchips.com to get the most up-to-date information. Additionally, this site can be used to find alternate parts within the Multifunction Peripherals category that are offered by NXP Semiconductors or other manufacturers, offering flexibility in sourcing components.