MIMX8MM6DVTLZAAR by NXP Semiconductors

Overview of MIMX8MM6DVTLZAAR by NXP Semiconductors

The MIMX8MM6DVTLZAAR by NXP Semiconductors is a multifunction peripheral integrating a microprocessor unit (MPU) that can reach clock speeds up to 1.8 GHz. With its advanced packaging, specifically a 486-pin plastic low-profile fine-pitch ball grid array (LFBGA), this MPU offers substantial functionality and connectivity for a variety of applications within its compact 14 x 14 mm footprint. Its compliance with RoHS (Restriction of Hazardous Substances) confirms its suitability for use in environments where restrictions on hazardous materials are stringent.

This component can operate safely at temperatures up to 95°C, further enhancing its reliability in different operating conditions. The processor is designed using CMOS technology, which is known for high noise immunity and low static power consumption. It supports a supply voltage range from 0.95V to 1.05V, with a nominal voltage of 1V. Additionally, the component is rated at Moisture Sensitivity Level 3, which implies it has moderate sensitivity to moisture, needing standard care during handling and storage to prevent moisture-related damage.

One of the defining features of the MIMX8MM6DVTLZAAR is its extensive package and surface mounting suitability — specifically detailed in its Multifunction Peripherals subcategory. As per data available, the factory lead time is 16 weeks, which is important for project planning and stock management.

Industry Applications for MIMX8MM6DVTLZAAR

The MIMX8MM6DVTLZAAR has potential applications across various industries, leveraging its high performance, advanced integration, and multifunctional capabilities. As a high-speed and efficient MPU, its usage could be conceptualized in several sectors:

  • Industrial Automation: This processor might be used in the control systems of automated production lines or machinery, where reliable, high-speed processing is critical for machine control and real-time decision-making.
  • Transportation and Logistics: Potentially, it could provide support for logistics systems, including tracking, route management, and automated warehousing, due to its capability to handle complex algorithms and multiple data inputs efficiently.
  • Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine controllers, this MPU could be useful due to its operational temperature range and efficient power usage, supporting the stable and reliable functioning of green energy solutions.
  • Robotics and Drones: For robotics and UAVs (unmanned aerial vehicles), this processor could potentially manage navigational and sensor data processing tasks, facilitating sophisticated autonomous operations.

These potential industry applications are conceptual and should be analyzed by engineering teams to ensure compliance with industry-specific standards and requirements.

About NXP Semiconductors

NXP Semiconductors is a leading technology company well known for its innovations in the field of high-performance mixed-signal electronics. Within the Multifunction Peripherals market, NXP offers a range of products, including the MIMX8MM6DVTLZAAR, designed to meet the rigorous demands of integrating multiple functions within single chip solutions. Their portfolio extends across a variety of other microprocessors and microcontrollers, each engineered to provide reliable performance across a broad spectrum of applications.

Where to Find MIMX8MM6DVTLZAAR by NXP Semiconductors

The MIMX8MM6DVTLZAAR is available through several well-established distributors. Historically, it has been listed at distributors such as EBV Elektronik, Chip1Stop, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get up-to-the-minute stock availability and pricing, potential buyers are recommended to visit findchips.com. This platform also allows users to compare the Multifunction Peripherals from NXP and other manufacturers to find suitable alternatives or complementary parts.

Compare pricing for MIMX8MM6DVTLZAAR and other Multifunction Peripherals / Microcontrollers and Processors at findchips.com