MIMX8MQ6DVAJZAB by NXP Semiconductors

Overview of MIMX8MQ6DVAJZAB by NXP Semiconductors

The MIMX8MQ6DVAJZAB, manufactured by NXP Semiconductors, is a multifunction peripheral that falls under the subcategory of Multifunction Peripherals within the broader category of Microcontrollers and Processors. This component is characterized by its 32-bit architecture and operates at a high speed of 1.5GHz. Designed for a wide temperature range from 0 to 95 degrees Celsius, it is packaged in a 621-pin FCBGA (Flip Chip Ball Grid Array), making it suitable for dense and high-performance board layouts.

Introduced to the market on October 17, 2018, the MIMX8MQ6DVAJZAB features a peak reflow temperature of 260 degrees Celsius, ensuring compatibility with high-temperature solder processes, with a maximum reflow time of 40 seconds. The part conforms to various compliance codes including RoHS, REACH, and has an ECCN code of 5A992.C, which categorizes it under specific export compliance regulations. Its terminal finishes are composed of Tin/Silver (Sn/Ag), reflecting NXP’s commitment to high-reliability and environmentally conscious manufacturing practices.

The current factory lead time for the MIMX8MQ6DVAJZAB is estimated to be about 18 weeks, reflecting its production and supply chain timelines as of the current writing. Moreover, this component’s status as “Active” in the lifecycle stage ensures ongoing production and availability, making it a reliable choice for both new designs and existing projects requiring long-term support.

Industry Applications for MIMX8MQ6DVAJZAB

The MIMX8MQ6DVAJZAB potentially suits various industry applications given its performance characteristics and operational specifications. Below are some industries where it could find utility:

  • Consumer Electronics: This processor is ideally suited for multimedia devices such as smart televisions and gaming consoles, where high processing power and temperature resilience are highly valued.
  • Internet of Things (IoT): For applications in home automation such as smart thermostats or security systems, its high-speed processing capabilities could enhance the functionality and responsiveness of IoT devices.
  • Industrial Automation: The ability to operate at elevated temperatures and robust packaging allows this component to potentially be used in the manufacturing of automation controllers and interface panels within industrial environments characterized by fluctuating thermal conditions.
  • Robotics and Drones: Its high processing capabilities could prove beneficial for the control systems of robots and drones, which require robust computation capacity for real-time data processing and decision making.

Note that these potential industry applications are conceptual and need thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the semiconductor industry, especially known for its robust range of Microcontrollers and Processors within the segment of Multifunction Peripherals. NXP designs products that serve a diverse array of applications across various sectors including automotive, mobile, IoT, and industrial. They are committed to innovation with a focus on safety, security, and high-performance. The MIMX8MQ6DVAJZAB, among others in their product line, represents their expertise in creating complex yet robust multicore processors that cater to demanding environments.

Where to Find MIMX8MQ6DVAJZAB by NXP Semiconductors

To purchase the MIMX8MQ6DVAJZAB, it is recommended to research and compare availability on findchips.com. Additionally, alternative parts within the Multifunction Peripherals category by NXP Semiconductors or other manufacturers can also be explored on the site. Traditionally, this part has been available through distributors such as Win Source Electronics, Chip1Stop, and DigiKey; however, current stock levels and pricing should be confirmed through findchips.com.

Compare pricing for MIMX8MQ6DVAJZAB and other Multifunction Peripherals / Microcontrollers and Processors at findchips.com