Overview of MIMXRT1062CVL5B by NXP Semiconductors
The MIMXRT1062CVL5B is a 32-bit microprocessor that operates at a frequency of 528 MHz and is specifically housed in a PBGA196 package. Manufactured by NXP Semiconductors, this System on Chip (SoC) is built on CMOS technology, which suggests high efficiency and low power consumption characteristics. The packaging description MABGA-196 implies a mold array type of ball grid array with 196 pins. This part operates over a wide range of temperatures, from -40 to 105 degrees Celsius, making it adaptable to diverse operating environments.
What distinguishes this microprocessor is its compliance with several critical standards, including RoHS, REACH, and being lead-free under the JESD-609 Code e1. This ensures its suitability for global commercial applications concerned with environmental compliances. Moreover, with a typical factory lead time of 13 weeks, it showcases a moderate wait time for bulk orders, relevancy as per current data.
Key attributes such as its Floatable Body Grid Array (FBGA) package, fine pitch style, and a maximum seated height of 1.43 mm make it compact and suitable for high-density mounting necessitated in modern electronic systems. Enhanced durability is supported by its moisture sensitivity level of 3, illustrating a balance between performance and robustness.
Industry Applications for MIMXRT1062CVL5B
The MIMXRT1062CVL5B may serve various high-demand applications across multiple industries due to its performance capabilities and compliance with critical standards. However, the potential suitability of this component for any particular application should be carefully analyzed and verified by engineering teams.
- Consumer Electronics: Devices such as smartphones and tablets could potentially utilize this SoC due to its high operating temperature range and energy efficiency, enabling effective processing in compact spaces.
- Industrial Automation: Given its ability to operate under a wide range of temperatures and its robustness (as indicated by its moisture sensitivity level), this SoC might be seen in control systems and sensors within factories and production lines.
- Transportation and Logistics: The robust temperature range and high frequency might be required in systems used in fleet management and real-time tracking technologies.
- Healthcare: This part’s precise operational thresholds and efficiency might be utilized in healthcare equipment such as diagnostic and monitoring tools, although this would require strict adherence to relevant health standards.
Note: These potential industry applications are conceptual and illustrative. They require thorough analysis and verification by design and engineering teams in adherence to industry standards and application-specific requirements.
About NXP Semiconductors
NXP Semiconductors is a prominent leader in the electronics industry, particularly known for its extensive range of products in the Other uPs/uCs/Peripheral ICs segment. Their expertise covers a broad spectrum from simple microcontrollers to complex SoCs like MIMXRT1062CVL5B. NXP focuses on solutions that lead to smarter connected devices, advancing health tech advancements, automotive industry innovation, and other modern technology horizons.
Their products often align with major industrial standards, ensuring reliability and robustness. This collective approach makes NXP Semiconductors a significant player in the push for highly integrative and efficient electronics components.
Where to Find MIMXRT1062CVL5B by NXP Semiconductors
For procurement, it is recommended to visit FindChips.com where you can research and compare current stock levels and pricing for MIMXRT1062CVL5B. Additionally, to investigate alternative components from NXP Semiconductors or other manufacturers within the Other uPs/uCs/Peripheral ICs category, this platform offers comprehensive data.
Historically, MIMXRT1062CVL5B has been available at distributors like Mouser Electronics, DigiKey, and Newark among others, but checking on FindChips will provide up-to-date availability.