MIMXRT1062DVJ6B by NXP Semiconductors

Overview of MIMXRT1062DVJ6B by NXP Semiconductors

The MIMXRT1062DVJ6B is a 32-bit microprocessor designed by NXP Semiconductors, operating at a maximum frequency of 600MHz. This microprocessor is categorized within the subcategory of Microprocessors, which is part of the broader category of Microcontrollers and Processors. The MIMXRT1062DVJ6B features a low-profile, fine-pitch BGA package with a total of 196 terminals, making it suitable for compact applications where space is a constraint.

One of the key features of this component is its compliance with ROHS regulations, ensuring its suitability for environmentally sensitive applications. The IC operates with a supply voltage ranging from 1.15V to 1.3V, making it energy-efficient while delivering adequate performance. The operating temperature range allows it to function effectively in environments with temperatures up to 95°C, which is crucial for various industrial applications.

The package dimensions are 12mm x 12mm, with a seating height of a maximum of 1.52mm. Additionally, it has a moisture sensitivity level of 3, indicating that it requires specific handling to prevent moisture-related issues. The device’s terminal finish consists of tin/silver, which improves solderability and enhances durability.

As of the current writing, the factory lead time is estimated to be around 13 weeks, which should be considered for project planning and procurement strategies. The part’s life cycle is active, indicating that it is currently being produced and available for new designs, which can be crucial for engineers looking to integrate it into their applications.

Industry Applications for MIMXRT1062DVJ6B

The potential applications of the MIMXRT1062DVJ6B microprocessor could span various industries due to its versatile features. Here are a few industry applications that might benefit from this part:

  • Internet of Things (IoT): The MIMXRT1062DVJ6B could be utilized in smart devices that require real-time processing capabilities. For instance, it might be integrated into smart home devices, such as sensors and controllers, which require efficient power management and programmable features.
  • Industrial Automation: In an industrial setting, this microprocessor might be employed in automation systems, enabling efficient data processing for machinery, robotics, and control systems. Its low-power operation and ability to run under high-temperature conditions could support applications in harsh environments.
  • Consumer Electronics: The MIMXRT1062DVJ6B could potentially serve in various consumer electronics, such as portable devices, handheld gadgets, or smart wearables. Its processing capabilities along with low energy consumption might make it suitable for handheld gaming devices or fitness trackers.
  • Robotics and Drones: This microprocessor might be useful in the control systems of drones and robotic applications. Its high-speed processing and compact form factor could allow for real-time data processing from various sensors.
  • Telecommunications: The MIMXRT1062DVJ6B might fit into advanced communication systems, potentially serving as a processing unit within network routers or switches. Its compliance with various electronic standards could enable reliable data handling under demanding conditions.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar microprocessors may also support these applications, depending on performance and feature requirements.

About NXP Semiconductors

NXP Semiconductors is a global leader in providing solutions for a wide range of applications, especially in the area of microprocessors, microcontrollers, and processors. The company focuses on innovation and the development of high-performance components designed to meet the demands of modern technology. The MIMXRT1062DVJ6B is part of NXP’s extensive portfolio, which includes products designed for various applications ranging from automotive and industrial systems to consumer electronics and IoT devices.

NXP is known for its rigorous design standards and compliance with international regulations, ensuring that its products are not only effective but also reliable and suitable for high-stakes applications. Similar parts to the MIMXRT1062DVJ6B might include other processors and controllers that are designed to deliver robust performance across a variety of environmental conditions. NXP’s advanced semiconductor technology is aimed at providing solutions that empower smart connected devices.

Where to Find MIMXRT1062DVJ6B by NXP Semiconductors

For those interested in purchasing the MIMXRT1062DVJ6B, it is recommended to explore options on findchips.com. This platform allows users to compare different distributors and check available stock levels as well as pricing information.

Historical availability of this part has been noted at several distributors, including:

  • EBV Elektronik
  • Chip1Stop
  • Avnet Silica
  • Mouser Electronics
  • DigiKey

It is pertinent to check the current stock levels and prices as they may vary over time. Additional resources on findchips.com can also assist in finding alternate parts under the category of Microprocessors, which may be offered by NXP Semiconductors or other manufacturers.

Compare pricing for MIMXRT1062DVJ6B and other Microprocessors / Microcontrollers and Processors at findchips.com