Overview of MIMXRT1176CVM8A by NXP Semiconductors
The MIMXRT1176CVM8A by NXP Semiconductors is a state-of-the-art System on Chip (SoC) that integrates advanced features for a wide range of applications. It operates at a frequency of up to 800MHz, making it one of the high-performance microcontrollers in the market. This SoC is built using Complementary Metal-Oxide-Semiconductor (CMOS) technology and is encapsulated in a 289-ball MAPBGA (mold array process ball grid array) package, providing a compact footprint for space-constrained applications. The part is RoHS compliant, adhering to current environmental standards and regulations. With an operating temperature range from -40 °C to +105 °C, this device can sustain performance in varying environmental conditions. It is designed for a supply voltage between 1.1V to 1.15V, optimizing power consumption for efficiency-critical applications. Additionally, it features a moisture sensitivity level of 3, ensuring reliability in humid conditions.
Industry Applications for MIMXRT1176CVM8A
The versatility and high performance of the MIMXRT1176CVM8A make it suitable for an array of applications across different industries. Despite having broad possible uses, each application might necessitate a deeper engineering and design review to ensure compliance with industry standards and specific requirements. Below are conceptual applications where this SoC could be an integral component:
- Potentially, it could serve as the processing core in consumer electronics, such as in high-end gaming consoles, smart TVs, and advanced wearable devices. Its high clock speed and computational capabilities might provide the necessary processing power for rich graphical interfaces and real-time data processing.
- In the realm of Internet of Things (IoT) devices, this SoC could possibly enable smarter, more efficient connected devices. From smart home products, like thermostats and security cameras, to industrial IoT applications, such as predictive maintenance sensors and logistics tracking systems, its low power consumption and high performance could be crucial.
- For smart city infrastructure, where efficiency and reliability are paramount, this SoC could potentially manage and analyze data from various sources like traffic lights, public transit systems, and environmental sensors, helping to optimize city operations and improve public services.
- Additionally, in emerging applications like mixed reality (MR) devices and advanced robotics, the MIMXRT1176CVM8A might offer the processing power needed for complex algorithms and real-time processing, suggesting a pivotal role in the development of such technologies.
Note that these potential industry applications are illustrative and would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a leading technology company well-known for its innovative contributions to the realm of electronics. Specializing in a variety of areas ranging from automotive, smart connected solutions to security and infrastructure, NXP stands out particularly in the field of microcontrollers and processors. Their portfolio within the Other uPs/uCs/Peripheral ICs subcategory is renowned for advanced SoCs like the MIMXRT1176CVM8A which reflects NXP’s commitment to innovation, reliability, and quality. Products manufactured by NXP Semiconductors are engineered to meet the stringent requirements of professional applications, ensuring efficiency, durability, and high performance.
Where to Find MIMXRT1176CVM8A by NXP Semiconductors
To source the MIMXRT1176CVM8A or explore alternatives within the Other uPs/uCs/Peripheral ICs subcategory, it is recommended to visit findchips.com. This platform offers the latest information on stock levels, pricing, and availability from multiple distributors. Historically, distributors such as Win Source Electronics, EBV Elektronik, Chip1Stop, and Avnet Silica, among others like Mouser Electronics, DigiKey, and Newark, have stocked this part. However, for the most current stock status and best pricing options, potential buyers should consult the complete listing on FindChips.