MIMXRT1176DVMAA by NXP Semiconductors

Overview of MIMXRT1176DVMAA by NXP Semiconductors

The MIMXRT1176DVMAA is a system-on-chip (SoC) solution designed for various applications requiring efficient processing and advanced performance. Manufactured by NXP Semiconductors, this part features a 32-bit architecture and operates at a frequency of up to 1 GHz. The device is available in a MAPBGA-289 package, which allows for a compact form factor suitable for space-constrained designs. It is both RoHS compliant and designed with the latest CMOS technology, helping ensure compatibility with a wide range of applications while adhering to environmental standards.

This particular MCU supports external memory interfaces, providing flexibility in memory expansion, which may be critical for applications that demand additional data storage. The part’s operating temperature can reach up to 95 °C, making it suitable for use in environments exposed to high temperatures. Additionally, the package comprises a plastic/epoxy body material, ensuring durability and reliability in various applications. The part also complies with the moisture sensitivity level 3, which indicates that it requires proper handling to avoid moisture-related defects.

As of the current writing, the factory lead time for the MIMXRT1176DVMAA is 16 weeks, which is essential to consider for project timelines and inventory management.

Industry Applications for MIMXRT1176DVMAA

The MIMXRT1176DVMAA may find its applications in several dynamic industries. Here are some potential use cases:

  • Consumer Electronics: The device could be utilized in smart appliances or wearable devices that require efficient processing capabilities while maintaining a compact form factor. The external memory support may facilitate complex applications like image processing or real-time data analytics, which are increasingly popular in consumer electronics.
  • Internet of Things (IoT): In IoT applications, the part might serve as a central processing unit in devices required to handle data efficiently and connect to various networks. Its low power consumption and processing capabilities could make it suitable for smart home devices, sensors, and gateways that process and transmit data.
  • Smart Cities: The MIMXRT1176DVMAA might be integrated into systems for smart traffic management or environmental monitoring. Its processing power may allow it to handle multiple data streams from sensors, enabling timely responses to changing conditions within urban infrastructures.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to specific application requirements and industry standards.

About NXP Semiconductors

NXP Semiconductors is a global leader in providing semiconductor solutions, particularly well-known for its range of microcontrollers and processors, including offerings in the Other uPs/uCs/Peripheral ICs subcategory. The company focuses on various applications, ranging from automotive to industrial and consumer markets. They have a portfolio of advanced microcontroller solutions that can address the requirements of complex system designs.

The MIMXRT1176DVMAA is a part of this extensive portfolio and exemplifies the advanced features and capabilities offered by NXP. Similar parts may include other microcontrollers that support diverse applications and performance requirements, reinforcing NXP’s commitment to providing effective and reliable semiconductor solutions.

Research Price and Stock for MIMXRT1176DVMAA by NXP Semiconductors on Findchips.com

It is advisable to research stock availability and pricing for the MIMXRT1176DVMAA on Findchips. This platform not only allows users to check current stock levels but also provides comparative pricing across various distributors. The part has historically been available at distributors including:

  • Win Source Electronics
  • New Advantage Corporation
  • Flip Electronics
  • EBV Elektronik
  • Chip One Stop
  • Avnet Silica
  • Mouser Electronics
  • DigiKey

However, stock levels can fluctuate, and it is best to utilize Findchips to obtain the most accurate information regarding availability and pricing. Additionally, the Other uPs/uCs/Peripheral ICs link on Findchips can be used to explore alternative products offered by NXP Semiconductors or other manufacturers that might fulfill similar design needs.

Compare pricing for MIMXRT1176DVMAA and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com