Overview of MIMXRT595SFFOC by NXP Semiconductors
The MIMXRT595SFFOC is a 32-bit microprocessor that operates up to a frequency of 200MHz. Designed for a temperature range from -20 to 70 degrees Celsius, it is encapsulated in a 249-pin FOWLP (fine-pitch ball grid array wafer level package). This product is classified under the subcategory of Microprocessors. The fact that it is RoHS compliant and has a part life cycle status of “Active” signify continued production and support. Additionally, it conforms to REACH standards and carries a Moisture Sensitivity Level (MSL) of 3, which mandates careful handling to prevent moisture-induced damage. The peak reflow temperature of this component can reach up to 260°C and it can withstand this peak reflow condition for up to 40 seconds, ensuring durability during the board assembly process employing standard soldering techniques.
As of the current writing, this microprocessor unit (MPU) is subject to a factory lead time of approximately 4 weeks. It illustrates the availability and planning necessary for procurement teams who might consider integrating this MPU into their design and manufacturing workflows.
Industry Applications for MIMXRT595SFFOC
The MIMXRT595SFFOC microprocessor can potentially be suited to a variety of applications across different industries due to its robust temperature range and processing capabilities. The following are illustrative examples of industries where such a microprocessor might find utility:
- Internet of Things (IoT): Devices that require efficient power usage and capable processing speeds for connectivity and smart functions could potentially incorporate the MIMXRT595SFFOC. For instance, smart home devices, such as thermostats or security systems, could utilize this microprocessor to handle real-time data processing and connectivity tasks.
- Consumer Electronics: Mobile phones, tablets, and other portable electronic devices that necessitate high processing power in a compact form factor could potentially use the MIMXRT595SFFOC. The processor’s ability to handle multiple tasks simultaneously and its small package size are features that might make it suitable for these applications.
- Smart Cities: Infrastructure components, like traffic management systems or public transit operational controls, could benefit from the handheld processing power and environmental durability of MIMXRT595SFFOC. Such systems need reliable processors that can operate under varying environmental conditions.
It is important to note that these potential industry applications are conceptual and illustrative. They need to be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements. This MPU’s application should be meticulously vetioned to meet the particular demands of any deployment scenario.
About NXP Semiconductors
NXP Semiconductors is a leading technology company well-known for its contributions to the semiconductor industry, particularly in the realm of microcontrollers and processors. The firm specializes in creating solutions that are secure and energy-efficient, from microprocessors to various other Microcontrollers and Processors. The MIMXRT595SFFOC is among their developed products intended to cater to advanced needs in the microprocessor segment, with many applications spanning automotive, industrial IoT, and smart devices among others.
Where to Find MIMXRT595SFFOC by NXP Semiconductors
For procurement specialists and engineers seeking to integrate the MIMXRT595SFFOC into their projects, assessing availability and competitive pricing is crucial. Historically, the part has been available from several key distributors including EBV Elektronik, Avnet Silica, Avnet Americas, Rochester Electronics, Future Electronics, Mouser Electronics, DigiKey, and element14 Asia-Pacific. However, it is recommended to check current stock levels and pricing via findchips.com. Additionally, those looking for alternative parts within the Microprocessors category can explore options from NXP Semiconductors and other manufacturers on the same platform.