Overview of MIMXRT685SFVKB by NXP Semiconductors
The MIMXRT685SFVKB is a microcontroller unit (MCU) that operates on ARM Cortex-M33F architecture and clocks a frequency up to 300 MHz. Housed in a VFBGA-176 package, this component part of the Microcontrollers subcategory features a 32-bit processing unit, which is well-suited for handling complex computations and functionalities required in modern electronic applications. Designed and manufactured by NXP Semiconductors, this device supports extended memory interfaces and comes with refinements such as a moisture sensitivity level of 3, RoHS compliance, and an operational peak reflow temperature of 260°C suggesting its reliability in thermally challenging conditions.
One of the distinctive features of MIMXRT685SFVKB is its robust design tailored to efficiency and operational longevity in varied conditions, denoted by its active part life cycle status as indicated in its introduction date of March 3, 2020. Additionally, with a factory lead timeframe of 16 weeks, as of current data, planning and procurement phases need to consider this period for project timelines.
Industry Applications for MIMXRT685SFVKB
The capabilities of the MIMXRT685SFVKB render it suitable for a broad range of applications across various industries. Its performance specifications potentially enable effective use in diversified sectors, though these selections are illustrative and need thorough validation by relevant technical teams:
- Consumer Electronics: This microcontroller could potentially be integrated into smart home devices, such as advanced security systems or entertainment units due to its high performance and extended memory capabilities. Its compliance with environmental standards like RoHS and REACH also supports its application in consumer markets where these are important requirements.
- Internet of Things (IoT): Given its robust processing power and capability to handle complex algorithms, the MIMXRT685SFVKB might suit IoT devices that require real-time processing and connectivity. Applications could include smart sensors and IoT hubs.
- Industrial Automation: The microcontroller’s reliability at high temperatures and resistance to moisture might make it a good candidate for automated industrial systems which often operate under harsh conditions.
- Robotics and Drones: For applications requiring quick, complex computations and multi-tasking capabilities within robotics and drones, this microcontroller might offer the necessary computational power and response times.
Please note, the potential industry applications listed aforementioned are conceptual and require engineering and design verification for actual use, including compliance to industry standards and specific application environments.
About NXP Semiconductors
NXP Semiconductors is a leading technology company well-known for its contributions to the field of Microcontrollers and processors. With a robust portfolio that includes devices like MIMXRT685SFVKB, NXP stands at the forefront of providing scalable solutions that meet the advancing needs of contemporary electronics. Its products are widely recognized for their quality, durability and the comprehensive technical support provided, making them a preferred choice for professionals across the tech industry.
Where to Find MIMXRT685SFVKB by NXP Semiconductors
For acquiring the MIMXRT685SFVKB, or if you are considering alternate Microcontrollers that might meet specific application requirements, it is recommended to use findchips.com. This platform can provide instant access to current stock levels, pricing, and availability from multiple distributors. Historically, the part has been available from distributors such as Mouser Electronics, DigiKey, Farnell, and EBV Elektronik, but for the most accurate and up-to-date information, checking directly on Findchips is advisable.