MINI-SSHL-002T-P0.2 by JST Manufacturing

Overview of MINI-SSHL-002T-P0.2 by JST Manufacturing

The MINI-SSHL-002T-P0.2 by JST Manufacturing is a crimp socket terminal designed for use in the electronic industry, specifically within the GH series of connectors. Characterized by its phosphor bronze material and tin plated contacts, this contact provides a dependable connection while preventing oxidation and enhancing conductivity. The socket is engineered to accommodate wires ranging from 30 to 26 AWG, which makes it versatile for various small-scale wiring needs.

This part is well-suited for systems requiring a rated current of up to 1A and a voltage rating of 50V, either AC or DC. The detailed attributes, such as a contact resistance of 30 mΩ and an operating temperature range from -25 °C to 85 °C, affirm its capability to handle moderate power demands and environmental conditions. Moreover, the compliance with RoHS standards indicates its fabrication with restricted hazardous substances, making it an environmentally preferable choice in the electronics assembly market.

Industry Applications for MINI-SSHL-002T-P0.2

Potential industry applications for the MINI-SSHL-002T-P0.2 are varied, spanning several high-tech fields where reliable and precision crimp connections are critical. The following are conceptual applications in a few select industries:

  • Education and Research: In laboratory settings, this part could potentially be utilized in experimental setups involving low-voltage electrical experiments or in prototype developments, perhaps for student projects or in research trials.
  • Aerospace and Defense: Given the part’s capacity to operate effectively within a defined temperature range, it might serve well in aerospace applications. However, use in critical applications would require validation for higher standards, typically beyond commercial grade specifications.
  • Robotics and Drones: This socket might be used in compact, lightweight designs common in drones and robotic systems, particularly for connecting low-power sensors or communication modules.

These potential industry applications are conceptual and illustrative only and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.

About JST Manufacturing

JST Manufacturing, a prominent company in the manufacturing of electrical connectors and similar components, has developed a reputation for producing reliable Assembly Items. The company specializes in providing a wide array of connector supports and accessories, including innovative designs like the MINI-SSHL-002T-P0.2 and others within the GH series. JST products, known for their robust engineering and versatility, cater to various industry needs ranging from consumer electronics to industrial applications. The adherence to quality and compliance standards, such as RoHS and UL approvals, underscores their commitment to meet the rigorous demands of the electronics manufacturing sectors.

Where to Find MINI-SSHL-002T-P0.2 by JST Manufacturing

For professionals looking to procure the MINI-SSHL-002T-P0.2, findchips.com offers a detailed database of distributor stock levels and pricing. This part and other related Assembly Items can be extensively compared and researched on this platform. Among the distributors that have historically offered this part are Future Electronics, Mouser Electronics, DigiKey, and Newark. However, current availability and prices should be directly checked through findchips.com to ascertain the most accurate and up-to-date information.

Compare pricing for MINI-SSHL-002T-P0.2 and other Assembly Items / Connector Support at findchips.com