MINIBEND-18 by HUBER+SUHNER

Overview of MINIBEND-18 by HUBER+SUHNER

The MINIBEND-18 by HUBER+SUHNER is a versatile RF cable assembly featuring SMA plug (male) to SMA plug (male) connectors. It is characterized by a .086 flexible cable that supports maximum frequencies up to 24 GHz. This particular part falls within the Wires and Cables subcategory under Connector Support, highlighting its pivotal role in reliable signal transmission. With an operating temperature range from -45 °C to 85 °C and designed with a single conductor, the MINIBEND-18 accommodates demanding environments and ensures continuous performance under a variety of conditions. Though it does not conform to DIN, IEC, or MIL standards, its REACH compliance indicates adherence to health and safety standards by limiting the use of specific hazardous materials.

Industry Applications for MINIBEND-18

The flexible design and high frequency capability make the MINIBEND-18 suitable for a wide range of applications across different industries. These potential applications are conceptual and should be validated by engineering and design teams for specific use cases.

  • Space Technology: Given its capability to operate at high frequencies and under extreme temperature conditions, MINIBEND-18 could be effectively used in satellite communication systems. Its robust design potentially suits the harsh and variable conditions of outer space operations.
  • Aerospace and Defense: The durability and performance parameters of MINIBEND-18 may make it a candidate for aerospace avionics where reliable communication is critical. Its ability to function across a wide range of temperatures offers versatility for defense applications where electronics may be exposed to challenging environmental conditions.
  • Telecommunications: With the capacity to handle up to 24 GHz frequencies, the MINIBEND-18 is well-suited for RF signal transmission in communications infrastructure. This could include base stations, antennas, or other telecommunication equipment requiring dependable RF connectivity.
  • Test and Measurement: Though not listed, the attributes of MINIBEND-18 also suggest its usefulness in test and measurement settings where high precision signal transmission is necessary. Laboratories and testing facilities could benefit from its precision and reliability for various measurement and analysis tasks.

About HUBER+SUHNER

HUBER+SUHNER is a globally recognized leader in the development and manufacturing of components for electrical and optical connectivity. Within the realm of Wires and Cables and Connector Support, HUBER+SUHNER has established a reputation for producing high-quality, reliable solutions. Known for their innovative approach to connectivity, HUBER+SUHNER products, including the MINIBEND-18 and similar parts, are designed to meet the rigorous demands of industries such as telecommunications, aerospace, defense, and space technology. By focusing on advanced technologies and materials, HUBER+SUHNER ensures its products deliver outstanding performance and durability.

Where to Find MINIBEBD-18 by HUBER+SUHNER

For sourcing the MINIBEBD-18 cable assembly, professionals are advised to use Findchips.com. The site offers comprehensive information, including current stock levels and pricing, from various distributors. Historically, MINIBEND-18 has been available from distributors such as Onlinecomponents.com and Mouser Electronics, among others. However, availability can change, so potential buyers should consult Findchips.com for the most current data. Additionally, the site can provide alternatives within the Wires and Cables category from HUBER+SUHNER and other manufacturers, ensuring the best match for specific application requirements.

Compare pricing for MINIBEND-18 and other Wires and Cables / Connector Support at findchips.com