Overview of MINISMDC020F-2 by Littelfuse Inc.
The MINISMDC020F-2 by Littelfuse Inc. is a PolySwitch PTC (Positive Temperature Coefficient) resettable fuse designed for surface mount applications. This component is notably characterized by its operating voltage of 30V and a hold current of 0.2A. The product adheres to stringent environmental compliance with Pb-Free (Lead-Free) and RoHS (Restriction of Hazardous Substances) certifications, ensuring its suitability for a broad range of applications in environmentally sensitive markets. Furthermore, the device is an active component with a life cycle code denoting ongoing production, ensuring availability for new designs and replacements.
Designed for overcurrent protection, this PTC resettable fuse manifests a resistance of 0.6 Ω when in its initial state, which increases dramatically when the current through the device exceeds the threshold (0.2A), effectively limiting the current flow to prevent damage to protected circuits. The device’s operating temperature range is from -40°C to +85°C, making it versatile for use in various environments. With a rectangular SMT package measuring 4.73 mm in length, 3.41 mm in width, and 0.89 mm in height, the MINISMDC020F-2 is compact and suitable for high-density electronic assemblies. Its surface mount design, along with a Matte Tin (Sn) – with Nickel (Ni) barrier terminal finish, ensures compatibility with modern PCB manufacturing processes. Moreover, it is compliant with reference standards such as CSA, TUV, and UL, offering a reassuring level of safety and reliability.
Industry Applications for MINISMDC020F-2
The versatile attributes of the MINISMDC020F-2 make it potentially suitable for a broad array of industry applications. While the following use cases are illustrative and necessitate further validation by engineering and design teams for compliance with specific application requirements, the part’s characteristics suggest its utility in a number of sectors.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could benefit from the overcurrent protection offered by the MINISMDC020F-2, especially to guard against power surges in charging circuits and USB interfaces.
- Industrial Automation: In control circuits and sensor interfaces where precise current control is critical to safeguard sensitive components, the MINISMDC020F-2 could potentially serve as a strategic inclusion for overcurrent protection.
- Telecommunications: Equipment like routers, switches, and base stations, which require constant uptime and protection against current spikes, possibly may incorporate such PTC resettable fuses to minimize the risk of damage and service interruptions.
- Computing and Data Storage: Servers and storage devices, which are critical for data integrity and uptime, could potentially employ the MINISMDC020F-2 to protect against overcurrent conditions that might arise from power anomalies or circuit faults.
- Consumer Appliances: Modern home appliances that integrate electronic controls could enhance their safety features with the addition of PTC resettable fuses like the MINISMDC020F-2, especially in power supply circuits.
Note that these potential industry applications are conceptual and necessitate detailed analysis to ensure adherence to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a pivotal manufacturer in the domain of circuit protection, offering an extensive range of products designed to safeguard electronic equipments across various applications. Within the sphere of Non-linear Resistors, Littelfuse stands out for its innovative solutions, including products like the MINISMDC020F-2. This product aligns with Littelfuse’s commitment to providing technologically advanced components for overcurrent protection. The company’s portfolio encompasses a wide variety of PolySwitch devices, fuses, and other circuit protection solutions tailored to meet the evolving needs of the electronics industry. Littelfuse’s dedication to quality, reliability, and innovation makes it a preferred choice for engineers and procurement specialists alike, seeking components that not only protect but also enhance the performance of their electronic designs.
Where to Find MINISMDC020F-2 by Littelfuse Inc
To source the MINISMDC020F-2 by Littelfuse Inc., professionals in engineering and procurement are advised to utilize findchips.com. The site offers comprehensive tools to compare current stock levels and pricing from major distributors. Historically, this part has been available from distributors such as Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, LCSC, Schukat electronic, TME, RS, Mouser Electronics, DigiKey, and Farnell, among others. However, real-time availability and pricing can be reliably found by visiting FindChips.com. For those seeking alternatives or similar components within the category of Non-linear Resistors, the platform also provides extensive resources to explore products offered by Littelfuse Inc. or other manufacturers.