Overview of MINISMDC075F-2 by Littelfuse Inc.
The MINISMDC075F-2 is a PTC resettable fuse that operates with a resistance of 0.11 ohms. Specifically designed for surface mount applications, this component adheres to the RoHS compliance guidelines, making it suitable for a variety of environmentally conscious manufacturing processes. The part features a rectangular chip package, which measures 4.73 mm in length, 3.41 mm in width, and 0.62 mm in height. It is configured with dual-ended terminals that are wrap-around shaped, allowing for efficient mounting on PCB surfaces.
This resettable fuse is rated for a maximum operating temperature of 85 °C and a minimum of -40 °C, providing a wide operational range, which could be beneficial in various environmental conditions. The fuse is designed to act as an overcurrent protection device, potentially protecting sensitive electronic components from damage caused by excessive current. With a working voltage of 13.2 V, this part is suitable for use in low-voltage applications. It’s worth noting that the part lifecycle is currently active, indicating ongoing manufacturer support and availability.
Industry Applications for MINISMDC075F-2
The MINISMDC075F-2 might find utility across various industries due to its functional characteristics. Below are some potential applications where this PTC resettable fuse could be used, although detailed analysis and verification by engineering teams are essential for adherence to industry standards:
- Consumer Electronics: This part could be utilized in devices such as smartphones, tablets, or wearable technology, where compact size and low resistance are crucial. Its overcurrent protection capabilities might help in preventing device failure or overheating in scenarios with excessive current draw.
- Automotive: For automotive applications, given the robust environmental specifications of the MINISMDC075F-2, it could be beneficial in safety-critical systems such as airbag deployment or power distribution modules. The resettable feature offers added reliability in instances where transient overcurrent events might occur.
- Telecommunications: In telecom equipment, the PTC resettable fuse might serve as a protective component for circuit boards that are subject to fluctuations in current. This application would support the ongoing operation and reliability of data transmission systems.
- Industrial Automation: The part has potential applications in industrial controllers and sensors, where it could protect against overcurrent conditions that may arise during operation. The effectiveness in harsh environments could make it suitable for factory settings.
- Robotics and Drones: In robotics applications, this fuse might safeguard control circuits from current surges, allowing for smoother operational performance and longevity in components like motors and sensors.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a manufacturer specialized in protective components, focusing on circuit protection, power control, and sensing technologies. Within the Non-linear Resistors category, Littelfuse is known for their innovative designs and high-quality components. The company offers a range of PTC resettable fuses like the MINISMDC075F-2, engineered for versatility and durability in various applications. Their product lineup includes other similar parts that may share design attributes or function, enhancing their presence in the electronic components market.
Research Price and Stock for MINISMDC075F-2 by Littelfuse Inc on Findchips.com
To make informed procurement decisions regarding the MINISMDC075F-2, it is recommended to research stock and pricing via Findchips. This platform aggregates data from various distributors and provides real-time insights into part availability. Historically, this part has been available through distributors such as:
- Ozdisan Elektronik
- DigiKey
- Mouser Electronics
- Future Electronics
However, current stock levels and pricing should be verified through Findchips, as availability can change frequently.