MINISMDC075F/24-2 by Littelfuse Inc

Overview of MINISMDC075F/24-2 by Littelfuse Inc.

The MINISMDC075F/24-2 by Littelfuse Inc. is a Polymeric Positive Temperature Coefficient (PTC) resettable fuse that is designed for surface mount applications. This part, specifically crafted in a chip package (1307, ROHS compliant) and designed for a working voltage of 24VDC, occupies a 1812 package size. As a Non-linear Resistor, it provides a crucial function in circuit protection by transitioning to a high resistance state upon excessive current, effectively becoming a self-resetting fuse.

Key attributes such as a resistance of 0.09 ohms and maximum operating temperature range from -40°C to 85°C enhance its suitability for various electronic applications. The part features a maximum surface resistance of 0.29 ohms at 20°C, integral dual-ended, wraparound terminals with a nickel barrier under matte tin finish. Its compliance with standards from CSA, TUV, and UL underscores its reliability and safety for electronics design. With certifications like RoHS, Pb-free, and REACH compliance, it additionally asserts its meet with current environmental regulations, making it a sustainable choice for modern electronics.

Industry Applications for MINISMDC075F/24-2

  • Consumer Electronics: The compact size and surface mount design of the MINISMDC075F/24-2 make it possibly suitable for use in protecting circuits in compact consumer electronics such as smartphones, tablets, and other personal devices against overcurrent conditions. Its low resistance and quick response to temperature change could enhance the device’s longevity and safety.

  • Computing and Data Storage: Systems like solid-state drives (SSDs) and servers that require reliable protection against power surges could potentially utilize this part. The resettable feature means that after a fault condition is cleared, the system can return to normal operation without the need for a fuse replacement, thereby minimizing downtime.

  • Telecommunications: Devices such as base stations, modems, and routers might potentially incorporate this fuse to safeguard against power anomalies, thus ensuring uninterrupted service and reducing service callbacks.

  • Industrial Automation: Automated equipment and machinery that require consistent operational safety and protection against electrical faults could possibly benefit from implementing a component like the MINISMDC075F/24-2.

  • Electronic Manufacturing: This fuse could potentially be integrated into various manufacturing equipment, aiding in protection against overcurrent which might occur during the production of electronic goods.

Note that these potential industry applications should be validated by engineering and design teams in accordance with relevant industry standards to ensure suitability and performance requirements.

About Littelfuse Inc.

Littelfuse Inc. specializes in manufacturing highly reliable Non-linear Resistors among other electronic components. Known for their expertise in circuit protection, Littelfuse’s offerings extend across various forms of resistors, each designed to meet stringent quality and performance criteria. Products like the MINISMDC075F/24-2 exemplify the company’s commitment to innovation in developing resettable fuses that protect sensitive electronic circuitry from excessive current without permanent damage. Alongside various other similar parts, Littelfuse’s products are integral to a wide array of applications, indicating their solid footprint in the electronics component industry.

Where to Find MINISMDC075F/24-2 by Littelfuse Inc

To purchase the MINISMDC075F/24-2, it’s recommended to conduct research on findchips.com. This platform offers insights into current stock levels and pricing from various distributors. While this part has historically been available at distributors such as TTI, Mouser Electronics, Future Electronics, and DigiKey, checking findchips.com will provide the most accurate real-time availability and competitive pricing.

For those seeking alternatives to the MINISMDC075F/24-2, findchips.com also allows the exploration of other Non-linear Resistors potentially offered by Littelfuse Inc or various other manufacturers.

Compare pricing for MINISMDC075F/24-2 and other Non-linear Resistors at findchips.com