MJB44H11T4G by onsemi

Overview of MJB44H11T4G by onsemi

The MJB44H11T4G is a high-performance NPN bipolar power transistor that complements Power Bipolar Transistors designed for medium power linear and switching applications. This transistor is packed in a D2PAK-2 lead package, assuring robustness and reliability for varied applications. The device supports a collector current of up to 10 A and collector-emitter voltage up to 80 V, facilitating substantial power handling capability with a dissipation of up to 50W. The MJB44H11T4G functions optimally within a transition frequency of 50 MHz and showcases a DC current gain (hFE) of 40. This part is mainly characterized by its surface mount technology, a vital feature for compact PCB designs and sophisticated electronic assemblies.

The transistor is RoHS compliant, adhering to necessary environmental standards, and boasts features such as moisture sensitivity of level 1, which ensures performance stability under various environmental conditions. As of the current writing, the factory lead time for the MJB44H11T4G is estimated to be around 11 weeks.

Industry Applications for MJB44H11T4G

The specific characteristics of the MJB44H11T4G make it suitable for a variety of applications across multiple industries. Here are some potential use cases:

  • Consumer Electronics: The MJB44H11T4G could potentially be utilized in advanced consumer electronics where power management is critical. This might include power supplies for personal computers and home entertainment systems where efficient power switching is crucial.
  • Telecommunications: Given its capacity for medium power linear and switching applications, the MJB44H11T4G could be used in telecommunication equipment. These applications might include RF amplifiers that require transistors with high transition frequencies and thermal stability.
  • Computing and Data Storage: Devices within this segment require stable and efficient power management systems. The MJB44H11T4G could potentially be integrated into the power management modules of servers or large data storage units to enhance the efficiency and reliability of power distribution within these technologies.

These potential industry applications for the MJB44H11T4G are only conceptual and illustrative. They require rigorous analysis and verification by engineering and design teams to ensure adherence to industry-specific standards and application requirements.

About onsemi

onsemi stands as a significant player in the semiconductor industry, specializing in energy-efficient innovations and optimized power management solutions. The company’s portfolio includes a wide range of transistors, among them the MJB44H11T4G. onsemi has a continued focus on developing robust Power Bipolar Transistors that meet the needs of modern electronic applications. Their commitment to ecological standards is evident in the compliance of their products with environmental regulations such as RoHS. Furthermore, onsemi’s Transistors are designed to meet the disruptive demands of the growing electronic market, ensuring high performance and reliability for their global clientele.

Where to Find MJB44H11T4G by onsemi

To purchase the MJB44H11T4G, I recommend searching on findchips.com. You can use the site to check real-time stock levels, view current pricing from multiple distributors, and verify specifications. For alternate parts, you might explore other Power Bipolar Transistors offered by onsemi or other manufacturers. Some of the distributors where MJB44H11T4G has historically been available include New Advantage Corporation, Flip Electronics, EBV Elektronik, and DigiKey. However, the actual availability can change quickly, so it is essential to check on findchips.com for the most current information.

Compare pricing for MJB44H11T4G and other Power Bipolar Transistors / Transistors at findchips.com