MJD122G by onsemi

Overview of MJD122G by onsemi

The MJD122G, manufactured by onsemi, is a 100 V, 8.0 A NPN Darlington Bipolar Power Transistor. Encased in a DPAK (SINGLE GAUGE) TO-252 package, this transistor shines with its high-current and voltage handling capabilities, making it a sturdy component for a wide array of electronic applications. The Darlington configuration signifies an arrangement of two bipolar transistors that compound their current amplification capabilities, enabling the MJD122G to efficiently switch and amplify signals. This particular model also incorporates a built-in diode and resistor, further streamlining circuit design.

Equipped with features like a collector current-maximum (IC) of 8 A and a collector-emitter voltage maximum of 100 V, the part also boasts a DC current gain (hFE) minimum of 100. It is designed for high-efficiency switching applications, shown by its transistor application switching property and has a maximum power dissipation of 20 W, accommodating the needs of more demanding circuits. The semiconductor material is silicon, which is commonly used in power transistors for its reliability and performance. The MJD122G is also notable for its environmental and compliance standings, being lead-free and achieving a moisture sensitivity level of 1, although it’s not Reach compliant.

Industry Applications for MJD122G

The applications for the MJD122G span multiple industries due to its robust design and high power and voltage handling. While tailored suggestions depend on individual project requirements, this component finds its use in diverse sectors:

  • Industrial Automation: The Darlington configuration, coupled with the switching capabilities of the MJD122G, could potentially make it suitable for actuator drives, process control, and robotic applications within an industrial automation setup. Its power handling capabilities support the operation of motors and other heavy-duty equipment that require precise control.
  • Energy and Power Systems: This transistor might be incorporated into power supply circuits, DC-DC converters, and for managing loads in renewable energy systems such as solar power inverters or wind turbine controllers, thanks to its strong electrical parameters and switching application designation.
  • Transportation and Logistics: With transportation systems requiring reliable and efficient electronic components for functions like rail signaling and vehicle engine management, the MJD122G’s high current gain and power dissipation properties offer reliability in harsh operating environments.
  • Renewable Energy: Within the renewable energy sector, this part might find applications in energy harvesting devices, offering efficient energy conversion and power management capabilities critical for maximizing output and efficiency in systems like solar panels or wind turbines.
  • Motor control systems: The device’s high current and voltage handling, combined with its Darlington arrangement, makes it an excellent candidate for motor drivers and controllers, facilitating precise motor operation in both automotive and non-automotive applications.

Note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About onsemi

onsemi is at the forefront in the design and manufacturing of semiconductor solutions, with a particular focus on energy efficiency. The brand is notable for its extensive portfolio in Power Bipolar Transistors and other semiconductors essential for powering innovation across various industries. The MJD122G is just a glimpse into the broad range of high-performance transistors that onsemi offers, underlining the company’s commitment to providing robust components for demanding applications. The company’s approach to semiconductor innovation, particularly in transistors, emphasizes enhanced performance, reliability, and environmental sustainability, positioning onsemi parts as pivotal components in modern electronics.

Where to Find MJD122G by onsemi

For procurement professionals and engineers looking to source the MJD122G, our site findchips.com offers comprehensive inventory listings from reputable distributors worldwide. Not only can you find MJD122G, but our platform also allows for comparison across various distributors for the best pricing and stock availability. The part has historically been available from distributors such as Component Electronics, Inc, Avnet Asia, ComSIT Distribution, and Ameya Holding Limited, among others. However, to get current stock levels and the most competitive pricing, visiting findchips.com is highly recommended. Additionally, for alternative parts or similar components made by onsemi or other manufacturers, browsing the Power Bipolar Transistors category can provide a broader view of available options that might suit your specific application needs.

Compare pricing for MJD122G and other Power Bipolar Transistors / Transistors at findchips.com