Overview of MJD122T4G by onsemi
The MJD122T4G is an 8.0 A, 100 V NPN Darlington Bipolar Power Transistor manufactured by onsemi. This component is a part of the electronic Power Bipolar Transistors category. It utilizes a DPAK (SINGLE GAUGE) TO-252 package, which is known for its compact size and ability to handle moderate power levels. The part is designed for high-voltage applications up to 100 volts with a collector current capacity of 8 amperes.
Characteristics of MJD122T4G include a high collector-emitter voltage of 100 V and a DC current gain (hFE) minimum of 100, making it highly effective in applications requiring high switching speeds and currents. Additionally, the transistor is capable of operating at a maximum temperature of 150°C and features a Darlington configuration with a built-in diode and resistor, enhancing its performance in switching applications. The component is also lead-free and RoHS compliant, appealing to environmentally conscious applications focusing on sustainability.
Industry Applications for MJD122T4G
Potential industry applications for the MJD122T4G might vary, depending largely on its electrical properties and package configuration. This component could potentially suit various high-demand sectors. Note that these applications are conceptual and should be verified by engineering teams for compliance and suitability.
- Industrial Automation: Could be used in controlling actuators and sensors requiring high-voltage operations. Its high current and voltage capabilities would benefit automated processes that require reliable switching and regulation.
- Renewable Energy: Potentially applicable in renewable energy equipment like solar power inverters where efficient power switching and conversion are critical. The ability to handle higher temperatures makes it suitable for outdoor equipment exposed to varied environmental conditions.
- Transportation and Logistics: Could theoretically be incorporated into electric vehicle charging systems or in the regulation systems used within modern electric rail systems, where robust and durable components capable of handling high power loads are essential.
- Motor Control Systems: Might be used in motor drivers for high-power industrial motors where precision control and handling of high power are necessary for efficient operation.
Note that these applications are illustrative and require thorough validation to ensure conformance to specific industrial standards and operational requirements.
About onsemi
onsemi is a prominent manufacturer specializing in semiconductor components, particularly known for its robust range of transistors, including Power Bipolar Transistors. The MJD122T4G is one of their products designed for high voltage and current applications, reflecting their commitment to providing high-performance components for industry-specific applications. onsemi’s offerings also include a variety of semiconductor products that cater to sectors ranging from automotive to renewable energy, supporting the industry’s transition towards more efficient and compact electronic solutions.
Where to Find MJD122T4G by onsemi
To purchase the MJD122T4G, it’s recommended to utilize platforms like findchips.com, which provides detailed information on availability and pricing from various distributors. The distributors that have previously stocked this item include Mouser Electronics, DigiKey, and Future Electronics. However, due to changes in stock levels and distribution, it is advisable to check on findchips.com for the most current availability and best pricing options.
Additionally, looking into the broader category of Power Bipolar Transistors on findchips.com can provide insights into comparable parts offered by onsemi or other manufacturers, which might also meet the specific requirements of your project or application.