Overview of MJD44H11RLG by onsemi
The MJD44H11RLG is an NPN Bipolar Power Transistor manufactured by onsemi, featuring a maximum collector current of 8 A and a collector-emitter voltage maximum of 80 V. It comes in a small, surface-mount DPAK (SINGLE GAUGE) TO-252 package, making it suitable for compact designs that require high power density. With a DC current gain minimum (hFE) of 40 and a power dissipation maximum of 20 W, this component is engineered for efficiency and performance in high-demand applications. The transistor operates comfortably up to a maximum temperature of 150°C, and its moisture sensitivity level is classified as 1, indicating top-level robustness against moisture-related issues. This particular model is recognized for its swift transition frequency, nominally set at 85 MHz, which is significant for applications requiring high-speed switching. An important note is its factory lead time of 59 weeks as of the current writing, indicating planning is crucial for procurement strategies.
Industry Applications for MJD44H11RLG
The versatile characteristics of the MJD44H11RLG make it suitable for a wide range of applications across various industries. Here are some potential uses:
- Industrial Automation: Its high-speed switching capability could be crucial for logic controls and automation machinery, where robust performance and reliability are key.
- Energy and Power Systems: The transistor may find applications in power regulation systems within this sector, especially given its high power dissipation and efficiency.
- Renewable Energy: Within renewable energy solutions, including solar power inverters and wind turbine controllers, this component’s robustness and reliability could be highly valued.
- Motor Control Systems: Its ability to handle significant power and current makes the MJD44H11RLG a strong candidate for motor drivers and control systems in industrial machines.
Additional uses may include consumer electronics where power management and efficient switching are required, amplifying its versatility across numerous applications.
About onsemi.
onsemi is a renowned manufacturer in the semiconductor industry, particularly noted for its comprehensive range of power and signal management, logic, discrete, and custom devices. Their portfolio includes a variety of Transistors, among which Power Bipolar Transistors like MJD44H11RLG stand out due to their quality, performance, and innovation. onsemi is committed to providing energy-efficient solutions that help reduce global energy use. They leverage advanced processing technologies, along with a commitment to innovation, to deliver state-of-the-art electronic components. The MJD44H11RLG is a testament to onsemi’s dedication to offering products that meet rigorous performance and reliability standards.
Where to Find MJD44H11RLG by onsemi
To purchase the MJD44H11RLG, we recommend using our platform, findchips.com, to research availability. Here, you can also explore Power Bipolar Transistors for alternate parts from onsemi or other manufacturers that might meet your requirements. Historically, distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics have carried this part, but stock levels and pricing are subject to change. Ensure the most accurate and current information by visiting FindChips for real-time updates on availability from various trusted distributors.