Overview of MJD45H11G by onsemi
The MJD45H11G is an 8 A, 80 V PNP Power Bipolar Junction Transistor, encapsulated in a DPAK (SINGLE GAUGE) TO-252 package, with a 75-tube count per pack. As a PNP transistor, it is designed to handle a collector current up to 8 A and a collector-emitter voltage up to 80 V, making it a robust component for power switching applications. The transistor operates at a transition frequency of 90 MHz, with a power dissipation capability of up to 20 W, making it suitable for high-frequency applications. It also has a DC current gain (hFE) minimum of 40. The MJD45H11G is built for performance in environments requiring high power dissipation and efficiency, featuring a collector current-max (IC) specification of 8 A and a maximum operating temperature of 150°C.
Onsemi, the manufacturer of this MOSFET, has designed the MJD45H11G to be RoHS compliant, ensuring that it meets the latest environmental standards. The part is currently active in production, according to its life cycle code, and requires a factory lead time of 14 weeks and 4 days as of the current writing. It supports surface mount technology for easier assembly on printed circuit boards, with moisture sensitivity level 1, indicating its robustness against moisture during the solder reflow process. The package is made from plastic/epoxy material, with a rectangular shape and a small outline style, featuring a matte tin (Sn) – annealed terminal finish for reliable solder joints. Its classification in the Power Bipolar Transistors subcategory underscores its application in high power and current handling capabilities.
Industry Applications for MJD45H11G
The MJD45H11G finds applications across various industries, tapping into its capacity for power management and efficiency. Possible industry applications include:
- Energy and Power Systems: Devices requiring effective power management solutions, such as inverters, power supplies, and DC-DC converters, could potentially leverage the MJD45H11G’s capabilities. Its high switching frequency makes it an ideal choice for power regulation circuits.
- Transportation and Logistics: Electric and hybrid vehicles, charging stations, and power management systems within these applications might benefit from the MJD45H11G. Its robust power handling and efficiency can support the demanding requirements of transportation systems.
- Renewable Energy Systems: In solar inverters, wind turbine controllers, and other renewable energy systems, efficient power conversion is crucial. The MJD45H11G can be utilized in these applications for its high current handling and power dissipation capabilities, aiding in the optimization of power conversion processes.
These potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and safety in each specific use case.
About onsemi
Onsemi is a recognized leader in the semiconductor industry, particularly renowned for its contributions to power and signal management, logic, discrete, and custom solutions. Within the realm of Transistors and, more specifically, Power Bipolar Transistors, onsemi has cultivated a portfolio designed to address the pervasive demand for energy efficiency across various applications. They manufacture a broad range of components including but not limited to Power Bipolar Transistors, ensuring that each part, such as the MJD45H11G, aligns with current technological and environmental standards. Their products are devised to bolster reliability and performance in complex and power-sensitive electronic circuits.
Where to Find MJD45H11G by onsemi
For those looking to procure the MJD45H11G, it is recommended to explore findchips.com. Here, one can find the latest stock levels, pricing, and availability for this component, as well as browse through alternatives from onsemi or other manufacturers within the category of Power Bipolar Transistors. Historically, distributors such as New Advantage Corporation, EBV Elektronik, Component Electronics, Inc, and Avnet have stocked the MJD45H11G. However, inventory levels and availability can fluctuate, making findchips.com an invaluable resource for up-to-date information.