MJD50T4G by onsemi

Overview of MJD50T4G by onsemi

The MJD50T4G by onsemi is a high voltage NPN bipolar power transistor designed to handle continuous collector currents up to 1 A and collector-emitter voltages up to 400 V, making it a robust option for high-voltage switching and amplification applications. This component is housed in a DPAK (SINGLE GAUGE) TO-252 package, providing a compact solution that is suitable for surface-mount technology (SMT) applications. Compliance with RoHS standards ensures that the MJD50T4G is suitable for use in environmentally sensitive applications.

Key attributes of the MJD50T4G include a DC current gain (hFE) of a minimum of 10, a transition frequency of 10 MHz, and a power dissipation capacity of 15 W. With an operating temperature range extending up to 150°C and a moisture sensitivity level of 1, this component is designed for reliability and durability in demanding environments. The matte tin (Sn) annealed terminal finish and gull-wing terminal form factor further contribute to the robustness and ease of integration of this transistor into a wide range of electronic circuits and devices. Its designation under the Power Bipolar Transistors subcategory underscores its utility in power conversion and management applications.

Industry Applications for MJD50T4G

The MJD50T4G’s numerous properties such as high voltage handling, efficiency in switching, and general-purpose design make it potentially useful across various industries. It’s important to note, however, that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure conformance with industry standards and specific application requirements.

  • Industrial Automation: The MJD50T4G could potentially be utilized in controlling industrial automation machinery, given its high voltage capacity and switching capabilities. For instance, it might be used in motor controllers or as part of an actuator driving system, where precise control of high-power elements is necessary.
  • Consumer Electronics: In consumer electronics, this transistor might find application in power management modules inside products where efficient energy conversion is essential, such as laptop adapters and charging circuits for high-capacity batteries.
  • Computing and Data Storage: The MJD50T4G can potentially be used in the power supplies for servers and storage systems, providing the necessary robustness and reliability required for the continuous operation of these critical systems.
  • Electronic Manufacturing: For the manufacturing of electronic components and systems, the MJD50T4G could be used in testing equipment, soldering stations, or any manufacturing equipment requiring reliable high-voltage transistors.

It’s pivotal for potential applications to be validated for compliance with relevant standards, ensuring that the part meets the specific requirements of the application.

About onsemi

onsemi is a leading provider of semiconductor solutions, with a broad portfolio that encompasses energy-efficient power and signal management, logic, discrete, and custom devices. The company has a strong presence in the Power Bipolar Transistors subcategory, offering a wide range of parts including the MJD50T4G. This particular component is indicative of onsemi’s commitment to offering high-performance solutions that meet the diverse needs of modern electronic design. Onsemi’s components, known for their reliability and performance, are widely used across various industries, from automotive systems to energy management, healthcare, and consumer electronics.

Where to Find MJD50T4G by onsemi

To procure the MJD50T4G, it’s recommended to use findchips.com as a resource to check current stock levels and pricing from various distributors. Historically, the MJD50T4G has been available from distributors such as Win Source Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics among others. However, inventory can fluctuate, so accessing the most current availability and best pricing requires up-to-date research. The Power Bipolar Transistors section on findchips.com not only helps in finding MJD50T4G but also provides alternatives that might be offered by onsemi or other manufacturers, allowing for flexible procurement options according to project needs.

Compare pricing for MJD50T4G and other Power Bipolar Transistors / Transistors at findchips.com