Overview of MJE15030G by onsemi
The MJE15030G is an NPN bipolar transistor designed for various applications requiring significant power handling capabilities. It features a maximum collector-emitter voltage of 150 V and a continuous collector current rating of up to 8 A. This transistor is packaged in a TO-220 3-lead standard case, known for its thermal performance and flexibility in mounting. With a power dissipation capability of 50 W, it is suitable for applications where heat management is critical. The transition frequency of the MJE15030G is rated at 30 MHz, which makes it a viable option for high-frequency applications.
This component is RoHS compliant, indicating that it adheres to restrictions on hazardous substances, which is an important consideration in today’s environmentally conscious market. The active part life cycle code suggests that the MJE15030G remains a current offering from onsemi, ensuring manufacturers can reliably source this component for ongoing production needs. Its pin configuration allows for straightforward integration into various electronic designs, making it versatile in its applications.
Industry Applications for MJE15030G
The potential applications for the MJE15030G span several industries due to its robust specifications. Here are some possible industry applications:
- Industrial Automation: The MJE15030G could be utilized in drive circuits for industrial motors, where its capability of handling high currents and voltages might be advantageous. Related components could include sensors or controllers that manage motor operation.
- Consumer Electronics: This transistor might be integrated into audio amplification circuits in consumer audio devices. Given its high power dissipation, it could be applied in high-fidelity audio systems where sound quality and power handling are priorities.
- Telecommunications: The transition frequency of 30 MHz indicates that the MJE15030G could potentially support RF amplification applications, aiding in signal processing for communication systems. Related components might include filters and modulators.
- Robotics and Drones: The transistor might serve in the drive applications of robotic actuators, where quick and reliable switching of high currents is necessary. It could also be beneficial in the electronic speed controllers of drones, enhancing control and performance.
- Aerospace and Defense: While the MJE15030G may not be specifically rated for military applications, its robust construction and operational temperature range (-65 °C to 150 °C) suggest that it might be used in environmental monitoring systems or transient voltage suppressors.
It is essential to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
Onsemi is a prominent manufacturer known for its diverse portfolio of semiconductor solutions, particularly in the area of Power Bipolar Transistors such as the MJE15030G. The company focuses on creating efficient, high-performance products that support various applications in industrial, automotive, and consumer electronics sectors.
Onsemi produces multiple similar components, providing engineers with different options to meet their specific requirements. Their continuous development and commitment to innovation in power management and energy efficiency make them a key player in the semiconductor industry. The MJE15030G exemplifies their approach to high-power applications, offering not only high voltage and current ratings but also compatibility with a range of design standards.
Where to Find MJE15030G by onsemi
Historically, the MJE15030G has been available through various distributors including New Advantage Corporation, Master Electronics, EBV Elektronik, and DigiKey. However, it is essential to check with these distributors directly or via findchips.com for real-time availability and updates.