MJH12005 by Motorola Semiconductor Products

Overview of MJH12005 by Motorola Semiconductor Products

The MJH12005 is a Power Bipolar Transistor designed for switching applications, boasting a collector current (I(C)) of 8A and a collector-emitter voltage (V(BR)CEO) of 750V. It features a single NPN transistor element made from silicon, encased in a TO-218 plastic/epoxy package with a flange mount design. This component comes with three through-hole terminals, specifying the collector as the case connection. It has a maximum power dissipation capacity of 100W, both in ambient conditions and as an absolute maximum rating. The MJH12005 operates within a transition frequency of approximately 4 MHz, making it suitable for high switching speeds. Notably, this transistor is classified as obsolete according to its Part Life Cycle Code, with Motorola Inc. listed as its manufacturer.

Considering its technical specifications, the MJH12005 is engineered for high-performance environments where stringent voltage and current handling capabilities are necessary. Its robust design allows it to manage high voltage and current without compromise on switching speeds, thanks to its high transition frequency. The TO-218 package offers a practical means of heat dissipation, crucial for maintaining stability and reliability during operation. However, it’s important to note that this part’s status as obsolete may affect procurement options, thus requiring careful consideration in its application.

Industry Applications for MJH12005

While the MJH12005 is primarily designed for switching applications, its features lend it to a variety of potential use cases across multiple industries. It’s crucial to emphasize that these applications are conceptual and necessitate thorough analysis by engineering and design teams to ensure they meet specific industry standards and application requirements. Here are some potential industry applications:

  • Industrial Automation: The high voltage and current handling capabilities of the MJH12005 might be beneficial in the control systems of industrial robots or for driving motors in manufacturing processes, where reliable switching and performance under demanding conditions are crucial.
  • Power Supplies: In the realm of power generation and distribution, components like the MJH12005 could potentially be employed in switch-mode power supplies (SMPS), offering efficient conversion and regulation of power with its high switching speeds and power dissipation capabilities.
  • Telecommunications: For telecommunications infrastructure, the MJH12005 might find application in switching power amplifiers and other equipment requiring efficient power management and high-speed switching, aiding in the reliable transmission of signals.
  • Consumer Electronics: Given its robust design and switching capabilities, the MJH12005 could potentially be used within the power management circuits of high-performance consumer electronics, ensuring these devices maintain efficiency and reliability.
  • Renewable Energy Systems: In the fast-evolving sector of renewable energy, components such as the MJH12005 might find use in inverters or converters, playing a vital role in the efficient and stable conversion of renewable energy sources into usable power.

Note that these potential industry applications are illustrative and require confirmation of compliance with relevant standards and meticulous analysis by design teams for each specific use case.

About Motorola Semiconductor Products

Motorola Semiconductor Products, a legacy name in the semiconductor industry, has played a crucial role in advancing transistor technology. They have been instrumental in the fabrication and distribution of a wide variety of transistors, including Power Bipolar Transistors like the MJH12005. Motorola’s transistors are recognized for their reliability, performance, and efficiency, catering to a broad spectrum of electronic applications across industries. The company’s portfolio extends beyond just power transistors, encompassing a comprehensive range of semiconductor devices, each designed to address specific needs within the electronic components market. While Motorola has undergone various transformations and divisions into entities such as ON Semiconductor, its legacy products like the MJH12005 continue to be pivotal in certain applications, reflecting the lasting impact of Motorola’s innovations in transistor technology.

Where to Find MJH12005 by Motorola Semiconductor Products

For those looking to procure the MJH12005, a logical starting point would be searching on findchips.com. As a comprehensive resource for electronic components, findchips.com offers detailed information on stock levels, pricing, and availability from a variety of distributors. The search for Power Bipolar Transistors will not only provide options for the MJH12005 but also help identify alternative components that might suit different applications. Historically, distributors like Quest Components among others have stocked the MJH12005, but availability can fluctuate. It’s recommended to visit findchips.com to get the latest on stock levels, compare pricing, and secure the components needed for your project or product.

Compare pricing for MJH12005 and other Power Bipolar Transistors / Transistors at findchips.com