Overview of MJK31CTWG by onsemi
The MJK31CTWG is a general-purpose NPN transistor designed for applications requiring a high voltage and current handling capability. This specific component operates with a maximum voltage rating of 100 V and can handle a continuous collector current of up to 3 A. Its power dissipation is rated at 2.7 W, which makes it suitable for various electronic designs that require reliable switching and amplification functions.
Manufactured by onsemi, the MJK31CTWG is housed in an LFPAK-4 package, which is known for its compact size and efficient thermal performance. The transistor is compliant with both RoHS and Pb-free directives, highlighting its suitability for modern electronic applications aimed at decreasing environmental impact. Additionally, the part is designated as active in the market, indicating its ongoing availability for procurement.
This transistor exhibits a moisture sensitivity level of 1, indicating that it is relatively stable under typical storage conditions. The matte tin terminal finish enhances its solderability and ensures a robust electrical connection during assembly. As of the current writing, the factory lead time is noted to be approximately 10 weeks, though this may vary based on manufacturing and supply chain conditions.
Industry Applications for MJK31CTWG
The MJK31CTWG could potentially find applications across various industries due to its versatile operating characteristics. Below are a few example applications where this part might be implemented:
- Consumer Electronics: The MJK31CTWG might serve in devices such as televisions, audio systems, or other home electronics where amplification and switching of signals are necessary. Its high voltage capability aligns well with the demands of consumer appliances that require reliable transistor-based control methods.
- Audio and Video Systems: This transistor could potentially be used in amplifiers or signal processing units where robust performance is required. The properties of the MJK31CTWG might support improved audio fidelity or video signal integrity in professional and consumer-level equipment.
- Industrial Automation: The transistor’s specifications may allow it to be utilized in control circuits for robotics and manufacturing systems. Reliable switching capabilities are essential in these applications, ensuring that operations proceed without interruption.
- Switching Power Supplies: Given its 2.7 W power dissipation capability, the MJK31CTWG could potentially play a role in power conversion devices that require efficient performance to minimize energy loss during operation.
- Lighting Controls: This NPN transistor might be suitable for controlling various types of lighting systems, including LED drivers or dimming circuits that require precise control mechanisms.
It is important to note that the potential industry applications for the MJK31CTWG outlined above are conceptual and should be analyzed further by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
Onsemi is a manufacturer that specializes in a variety of semiconductor solutions, including discrete components like the MJK31CTWG. Known for producing Small Signal Bipolar Transistors, onsemi’s portfolio includes not only this part but also a range of other transistors that cater to different application needs. In the context of NPN transistors, onsemi offers components that are recognized for their reliability and performance across various applications.
Similar parts to the MJK31CTWG may include other general-purpose NPN transistors that offer competitive voltage and current ratings, enabling designers to select the most appropriate component for their specific needs. Onsemi’s focus on quality and innovation continues to make them a significant player in the semiconductor market.
Research Price and Stock for MJK31CTWG by onsemi on Findchips.com
Readers are encouraged to research the stock and pricing for the MJK31CTWG at Findchips. This platform provides a comprehensive overview of the current availability and pricing for this specific part. Additionally, users can explore the Small Signal Bipolar Transistors category to find alternate options that may be offered by onsemi or other manufacturers.
Historically, the MJK31CTWG has been available at various distributors including:
- New Advantage Corporation
- Rochester Electronics
- Avnet Americas
- Mouser Electronics
It should be noted that current stock levels and pricing may fluctuate, so checking Findchips for the most up-to-date information is recommended.