Overview of MK1491-09FLNTR by Renesas Electronics Corporation
The MK1491-09FLNTR is a clock synthesizer designed to serve as a clock source for AMD Geode™ GX2 processors. It operates within a specified output clock frequency of up to 66 MHz and has a primary clock/crystal frequency of 14.31818 MHz. The part is constructed in a Small Outline Package (SSOP) with a total of 28 pins, measuring 10.2 mm in length, 5.3 mm in width, and a maximum seated height of 2 mm.
Designed to function effectively in temperatures ranging from 0 to 70 degrees Celsius, the MK1491-09FLNTR utilizes CMOS technology and is compliant with various environmental standards, including RoHS and REACH. It is notable for its moisture sensitivity level of 1, indicating a standard level of handling and storage practices to prevent moisture-related damage.
This component is classified as obsolete, which means that it’s no longer being manufactured or is at the end of its product lifecycle. However, it may still be relevant in applications requiring a reliable clock source for older systems that utilize the AMD Geode™ GX2 processors. As of the current writing, the factory lead time is not mentioned, but potential buyers should check with distributors for availability.
Industry Applications for MK1491-09FLNTR
The MK1491-09FLNTR might find applications in several industries, particularly those relying on clock synchronization for their systems. Here are a few potential use cases:
- Education and Research: This clock generator could be used in educational tools or research equipment where older technology needs to be interfaced with modern systems. For instance, equipment in laboratories utilizing AMD Geode™ GX2 processors might benefit from the MK1491-09FLNTR as a reliable clock source.
- Industrial Automation: In automated systems that rely on processing interfaced with older technology, the MK1491-09FLNTR might serve as a clock generator, ensuring synchronization across various components. Its operational specifications could align with legacy industrial machines that require consistent timing.
- Electronic Manufacturing: The part could also serve in production lines where devices are assembled that utilize the AMD Geode™ GX2. Its specialized clock frequency may be crucial in maintaining operational integrity in electronics production.
It is important to note that these potential industry applications are only conceptual and illustrative. Therefore, careful analysis and verification by engineering and design teams are essential for adherence to industry standards and specific application requirements.
About Renesas Electronics Corporation
Renesas Electronics Corporation is known for its innovation and expertise in delivering a range of microcontrollers and processing solutions. The company manufactures a variety of clock generators, including parts similar to the MK1491-09FLNTR, that are designed to meet the diverse needs of various technology sectors. Renesas provides components that often focus on high performance, low power consumption, and adherence to environmental standards, making them suitable for industrial, automotive, and consumer electronics applications.
Their clock generator portfolio includes components tailored for specific applications, ensuring that performance criteria are met for various integrated circuits and processors. With a commitment to research and development, Renesas continually enhances its offerings within the Microcontrollers and Processors category, ensuring their components remain relevant in an ever-evolving technological landscape.
Where to Find MK1491-09FLNTR by Renesas Electronics Corporation
Historically, distributors such as Farnell have carried the MK1491-09FLNTR; however, it is essential to consult findchips.com for the most current stock levels and pricing. Additionally, users might discover alternative clock generator parts by exploring the Clock Generators category, which may include similar offerings from Renesas Electronics Corporation or other manufacturers.