MK60FX512VLQ12 by NXP Semiconductors

Overview of MK60FX512VLQ12 by NXP Semiconductors

The MK60FX512VLQ12 by NXP Semiconductors is part of the advanced Kinetis K Family K6X Series of microcontrollers, specifically designed to meet the high-performance requirements of today’s demanding applications. With a core built around the ARM Cortex-M4 processor and a maximum operating frequency of 120 MHz, this microcontroller is engineered for efficiency and speed. The device features a substantial 512 KB of flash memory, accommodating considerable program sizes and providing the flexibility needed for complex applications. Its package is a 144-pin LQFP (Low Profile Quad Flat Package), striking a balance between board space and connectivity by offering 100 I/O lines for comprehensive peripheral integration.

Key attributes include a 32-bit data bus width, which provides high data throughput and effective handling of complex operations. The inclusion of analog-to-digital converters (ADCs), digital-to-analog converters (DACs), DMA channels, PWM channels, and a robust peripheral set, further enhances its versatility. Specifically, the device supports a wide range of operating temperatures from -40°C to 105°C, ensuring reliability in diverse environmental conditions. The MK60FX512VLQ12 is also notable for its compliance with the RoHS directive, emphasizing its environmentally friendly status.

Industry Applications for MK60FX512VLQ12

The complexity and versatility of MK60FX512VLQ12 enable its application across a wide range of industries. While the integration of such a component into any product requires careful analysis and verification by engineering and design teams, potential applications could include, but are not limited to:

  • Industrial Control Systems: With its robust performance and numerous I/O lines, MK60FX512VLQ12 potentially suits the control and automation needs of manufacturing equipment, process control systems, and automation networks, where reliability and precision are paramount.
  • Consumer Electronics: Given its versatility and high computing capability, MK60FX512VLQ12 could be used in complex consumer electronics such as advanced gaming devices, smart home devices, and wearable technology, offering enhanced user interfaces and connectivity options.
  • Transportation and Logistics: Its robust operating temperature range and processing power make it a good candidate for logistics tracking systems, fleet management equipment, and in-vehicle entertainment and navigation systems, where continuous and reliable operation is essential.
  • Energy Management: MK60FX512VLQ12 could potentially find applications in renewable energy management systems, smart grid infrastructure, and advanced metering devices, benefiting from its efficient power management and ability to handle complex algorithms for monitoring and control.

Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification for compliance with industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is at the forefront of innovation in the microcontrollers and processors domain, offering a broad portfolio that caters to a wide spectrum of applications. Within the realm of Microcontrollers, NXP Semiconductors is well-recognized for their ARM-based microcontrollers, particularly those in the Kinetis series which encompass a variety of performance levels, from low power to high-performance devices designed to meet the diverse needs of the industry. The MK60FX512VLQ12 is among their elaborate lineup, exemplifying the integration of high-performance architecture and connectivity features to support complex applications. NXP’s commitment to innovation, quality, and sustainability makes their products a preferred choice among engineers and designers across the globe.

Where to Find MK60FX512VLQ12 by NXP Semiconductors

For those looking to procure the MK60FX512VLQ12 microcontroller, findchips.com serves as a valuable tool. The platform allows you to research and compare current stock levels and pricing from various distributors. Over time, distributors such as EBV Elektronik, Avnet Silica, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have been known to stock MK60FX512VLQ12. However, to get the most up-to-date information on availability and pricing, it is recommended to use findchips.com. Additionally, for those exploring alternatives or seeking microcontrollers with different specifications, the site’s extensive database provides access to a range of Microcontrollers offered by NXP Semiconductors and other manufacturers, enabling a comprehensive comparison and selection process.

Compare pricing for MK60FX512VLQ12 and other Microcontrollers / Microcontrollers and Processors at findchips.com