Overview of MK60FX512VLQ15 by NXP Semiconductors
The MK60FX512VLQ15 is a 32-bit microcontroller engineered within the K6 Ethernet Series. It operates with a RISC architecture based on the Arm Cortex-M4 core and is capable of reaching clock speeds up to 150 MHz. With a flash memory capacity of 512 kilobytes and a RAM capacity of 128 kilobytes, this microcontroller is designed to provide substantial performance for a variety of applications. The device comes in a LQFP-144 package, offering 144 terminals, and is compliant with RoHS environmental regulations, indicating its suitability for environmentally-conscious projects.
The maximum operating temperature is rated at 105 °C, and it can function in environments as low as -40 °C, making it potentially suitable for outdoor or industrial applications. The MK60FX512VLQ15 also includes features such as 100 input/output lines, multiple ADC and DAC channels, and DMA capabilities, enhancing its flexibility in system design. Additional specifications include a maximum supply voltage of 3.6 V, with a nominal voltage of 3.3 V, ensuring compatibility with a range of power supply designs.
This microcontroller is currently in the active product life cycle, and at the time of writing, the factory lead time is noted to be 13 weeks. Such information is vital for product planning and procurement purposes.
Industry Applications for MK60FX512VLQ15
The MK60FX512VLQ15 could be applicable across various industries, given its computational capabilities, connectivity options, and environmental resilience. Below are some potential industry applications that might benefit from this microcontroller:
- Transportation and Logistics: The microcontroller could potentially be used in systems such as fleet management, where communication between vehicles and central systems is critical. Its Ethernet capability may allow for enhanced data transfer rates and connectivity, which is beneficial for real-time tracking and management applications.
- Automotive: If designed within an appropriate framework adhering to automotive standards, this part might serve in vehicle diagnostic systems or infotainment units. Its features such as ADC and PWM channels could facilitate interfacing with various sensors and control systems, potentially improving vehicle performance and passenger experience.
- Industrial Automation: Due to its robust operating temperature range, the MK60FX512VLQ15 might find applications in industrial IoT devices or control systems. It could serve as the central processing unit for automation equipment, managing tasks requiring multiple sensor inputs and control outputs.
- Consumer Electronics: This microcontroller could potentially be featured in smart home devices or consumer electronics, where its processing power and connectivity options could enhance functionality. For instance, it might be used in home automation systems that require real-time communication between devices.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. It is advisable to evaluate similar microcontrollers to determine the best fit for any project needs.
About NXP Semiconductors
NXP Semiconductors specializes in the design and manufacturing of semiconductors, particularly in the domain of microcontrollers and processors. With a strong focus on embedded systems, NXP has developed a wide array of products tailored for applications ranging from automotive to industrial and consumer electronics. The MK60FX512VLQ15 chip represents just one of many solutions that NXP provides in the microcontroller space. Similar products, potentially useful in various applications, include the LPC and Kinetis series of microcontrollers.
The company’s commitment to innovation and quality is evident in their compliance with various industry standards, which supports product design across numerous sectors. Their microcontroller lineup is tailored for flexibility, performance, and energy efficiency, accommodating a range of design requirements in modern electronics.
Where to Find MK60FX512VLQ15 by NXP Semiconductors
- Win Source Electronics
- Flip Electronics
- Mouser Electronics
- DigiKey
As stock levels can vary significantly, it is crucial to verify availability through findchips.com for the most accurate and up-to-date information.