MK64FN1M0VLL12 by NXP Semiconductors

Overview of MK64FN1M0VLL12 by NXP Semiconductors

The MK64FN1M0VLL12 is a high-performance microcontroller unit (MCU) designed and manufactured by NXP Semiconductors. It is part of the Kinetis K6X Series, implicitly designed for applications requiring a rich feature set, including high memory density, robust connectivity options, and advanced security features. This 32-bit MCU employs the ARM Cortex-M4 architecture, known for its efficient execution of control and DSP (Digital Signal Processing) applications, running at a CPU speed of up to 120 MHz. The device is equipped with 1 MB of flash memory for program storage and 256 KB of RAM for data storage, supporting complex applications and software stacks.

The package is a low-profile, fine-pitch, 100-pin LQFP (Low Quad Flat Package), conforming to RoHS (Restriction of Hazardous Substances) standards, ensuring environmental compliance. The MK64FN1M0VLL12 operates over an industrial temperature range (-40°C to +105°C), making it suitable for demanding environments. Key attributes include flash-based ROM programmability, an operational clock frequency of up to 50 MHz, integrated ADC (Analog-to-Digital Converter), DAC (Digital-to-Analog Converter) channels, DMA (Direct Memory Access) channels, and PWM (Pulse Width Modulation) channels for versatile peripheral control. The MCU’s power supply ranges between 1.71 V and 3.6 V, with a nominal operating voltage of 3.3 V, accommodating a broad spectrum of power environments and use cases.

Industry Applications for MK64FN1M0VLL12

The versatility and advanced features of the MK64FN1M0VLL12 MCU make it suitable for a broad range of applications. While this list is not exhaustive, and specific uses should be analyzed and verified by engineering and design teams, the following are potential industry applications:

  • Industrial Automation: The high CPU speed, robust memory features, and industrial temperature range allow the MK64FN1M0VLL12 to potentially serve as a control unit in automation equipment, robotics, and process control systems, where precise timing, complex task management, and operational reliability are critical.
  • Consumer Electronics: Devices such as smart home systems, gaming consoles, and wearable technology might leverage the MCU’s processing capabilities and connectivity options for enhanced user experiences and integration into larger ecosystems.
  • Telecommunications: In telecommunications infrastructure, components employing the MK64FN1M0VLL12 could benefit from its digital signal processing capabilities and robust communication interface support, assisting in data routing, signal processing, and network management.
  • Healthcare: Portable medical devices and monitoring systems might utilize the MCU’s precision analog capabilities and low-power operation for patient diagnostics, data acquisition, and medical imaging, ensuring reliable operation in sensitive applications.
  • Computing and Data Storage: Embedded within data management systems, the MCU could potentially handle complex data processing tasks, contribute to storage management, or serve in networked devices for IoT-enabled storage solutions.

Please note these potential industry applications are conceptual and require further verification for compliance and suitability based on specific design requirements and standards.

About NXP Semiconductors

NXP Semiconductors is a leading technology company well-regarded for its innovations in the electronics market, especially in the microcontrollers and processors domain. NXP’s portfolio comprises a wide range of Microcontrollers, including the Kinetis, LPC, and i.MX series, catering to a diverse set of applications from automotive to IoT. The company thrives on creating solutions that enable secure connections for a smarter world, advancing technologies in smart connected solutions, end-to-end security & privacy, and efficient processing designed for the future. The MK64FN1M0VLL12 is an example of NXP’s commitment to high-quality, performance-driven microcontroller design, offering advanced features for demanding applications.

Where to Find MK64FN1M0VLL12 by NXP Semiconductors

For engineering and procurement professionals looking to source the MK64FN1M0VLL12 microcontroller, findchips.com offers real-time data on availability, pricing, and datasheets from multiple distributors. Historically, this part has been listed at distributors such as Win Source Electronics, EBV Elektronik, Avnet Silica, and DigiKey, among others. However, to get up-to-date stock levels, current pricing, and to explore alternative Microcontrollers that might fit your application needs, visiting findchips.com is recommended. This platform simplifies the comparison and procurement process, ensuring that you find the right components at competitive prices.

Compare pricing for MK64FN1M0VLL12 and other Microcontrollers / Microcontrollers and Processors at findchips.com