MK66FN2M0VLQ18 by NXP Semiconductors

Overview of MK66FN2M0VLQ18 by NXP Semiconductors

The MK66FN2M0VLQ18 microcontroller, manufactured by NXP Semiconductors, is a highly integrated, high-performance member of the Kinetis K66 product family based on the ARM Cortex-M4F core. It operates at a maximum frequency of 180 MHz, providing users with an optimized blend of processing power, memory allocation, and the essential peripherals needed for a wide array of applications. The component comes equipped with 2 MB of flash memory, 256 KB of SRAM, and supports dual USBs (Full Speed + High Speed), Ethernet connectivity, and is housed in a 144-pin LQFP (Low-Profile Quad Flat Package) that is RoHS compliant, ensuring its suitability for global applications where environmental standards are a concern.

The part offers features like analog-to-digital converters (ADCs), digital-to-analog converters (DAC channels), direct memory access (DMA channels), and pulse-width modulation (PWM channels), expanding its functionality in complex digital systems. Supporting a supply voltage range of 3.3 V to 3.6 V and operating temperatures between -40°C and +105°C, this microcontroller fits in industrial-grade applications. Additionally, with its comprehensive support for communication and interfacing options, along with its high-speed computational capabilities, the MK66FN2M0VLQ18 stands out as a capable component for designing sophisticated electronic systems.

Industry Applications for MK66FN2M0VLQ18

The versatile performance characteristics of the MK66FN2M0VLQ18 enable its application across a diverse range of industries. While specific applications are conceptual and require rigorous analysis by engineering and design teams, potential use cases for this microcontroller might include:

  • Security and Surveillance: At the heart of access control systems or advanced surveillance cameras, this microcontroller could potentially manage image processing tasks, interface with network protocols for data transmission, or handle sensor data for motion detection, leveraging its fast processing speed and connectivity features.
  • Industrial Automation: The MK66FN2M0VLQ18 might be used in PLCs (Programmable Logic Controllers) or as part of a control system for robotics, utilizing its multiple I/O lines, ADCs, DACs, and Ethernet capabilities for real-time operation, monitoring, and network-based control in manufacturing environments.
  • Audio and Video Systems: In multimedia applications, such as digital audio workstations or streaming devices, this microcontroller could process audio signals, manage user interfaces, or handle data streaming tasks, drawing on its substantial flash memory and dual USBs for data storage and high-speed data transfers.

Note that these potential industry applications are illustrative and would necessitate a thorough evaluation by relevant professionals to ensure they meet all industry standards and specific requirements.

About NXP Semiconductors

NXP Semiconductors is a leading global semiconductor company with a profound footprint in the Microcontrollers and Processors segment. Known for its innovation in secure connectivity solutions for embedded applications, NXP leverages its expertise across various segments, including the automotive, industrial, and Internet of Things (IoT) markets. Within the microcontroller domain, NXP has developed a wide array of products alongside the MK66FN2M0VLQ18, such as the LPC, Kinetis, and i.MX series, which offer solutions catering to different processing, memory, and connectivity requirements. The company’s commitment to pushing the boundaries of technology is evident in their broad portfolio, which consistently addresses the evolving needs of electronic systems design and innovation.

Where to Find MK66FN2M0VLQ18 by NXP Semiconductors

To research and procure the MK66FN2M0VLQ18, FindChips.com is a reliable resource that offers real-time inventory data and pricing from a wide range of distributors. Past distributors have included Win Source Electronics, LCSC, EBV Elektronik, Avnet Silica, and others, though for up-to-date information on stock availability and the best purchasing options, referring directly to FindChips is recommended. Additionally, for those seeking alternatives or components with similar functions, FindChips provides a robust search engine for exploring Microcontrollers from NXP Semiconductors and other top manufacturers, ensuring design engineers and procurement specialists can find the perfect part for their specific application requirements.

Compare pricing for MK66FN2M0VLQ18 and other Microcontrollers / Microcontrollers and Processors at findchips.com