Overview of MKS2C031001A00KSSD by Wima
The MKS2C031001A00KSSD, manufactured by Wima, is a Film Capacitor that utilizes polyethylene terephthalate (PET) as its dielectric material. This capacitor is designed for through hole mount, featuring a radial leaded package that follows RoHS compliance standards. It comes with a capacitance value of 0.1 µF and operates under a rated DC voltage of 63V. Designed for versatility, it supports a tolerance of ±10% for its capacitance value.
The physical characteristics of the MKS2C031001A00KSSD include a rectangular package shape with a length of 7.2 mm, a height of 6.5 mm, and a width of 2.5 mm. The terminal pitch stands at 5 mm, and the terminals are finished with tin, ensuring good solderability. Its mounting feature includes through-hole mount, which is favored in applications that require a strong mechanical bond between the component and the PCB. Additionally, this capacitor is designed to operate within a wide temperature range from -55 °C to 125 °C, making it suitable for various applications including those subjected to harsh environmental conditions.
The capacitor is AEC-Q200 reference standard compliant, indicating its potential use in automotive applications where high reliability and performance standards are crucial. The capacitor type, film capacitor, signifies its efficiency and stability over a range of temperatures and frequencies, compared to electrolytic capacitors, for example. Moreover, its package description of radial leaded and bulk packing method signify that it’s designed for easy insertion into circuits, as well as for bulk procurement and storage.
Industry Applications for MKS2C031001A00KSSD
The MKS2C031001A00KSSD could potentially be applied in a variety of industries due to its versatile properties and specifications. Despite its direct utility in specified industries, it’s crucial to note that these conceptual industry applications are illustrative. Engineering and design teams must perform diligent analysis and verification to ensure that this component adheres to industry standards and specific application requirements.
- Consumer Electronics: This capacitor might find potential use in consumer electronic products like audio/visual equipment, where stability and reliability over a broad spectrum of temperatures and frequencies are desirable. Its RoHS compliance also makes it a fit for products sold worldwide, adhering to strict environmental standards.
- Security and Surveillance: In security cameras and surveillance equipment, the wide operating temperature range and reliability of MKS2C031001A00KSSD could be beneficial. These components might ensure the long-term stability of the equipment, especially in outdoor applications that are exposed to varying climatic conditions.
- Internet of Things (IoT): IoT devices could benefit from this capacitor’s size, reliability, and temperature range. The device’s small size and through-hole mounting could be particularly useful in densely packed IoT devices that need to operate reliably over wide temperature ranges.
- Robotics and Drones: Drones and robotic applications might utilize these capacitors for their control circuits and power management systems, where stable electrical performance and compact size are necessities for smooth and reliable operation.
About Wima
Wima is an established manufacturer known for its broad spectrum of capacitors, specifically emphasizing Film Capacitors. Wima’s capacitors are utilized across a wide array of industries due to their high quality, reliability, and diverse specifications suitable for various applications. The company prides itself on producing components that meet stringent standards, such as the AEC-Q200 for automotive applications among others. The MKS2C031001A00KSSD is one of the components in their portfolio that demonstrates Wima’s commitment to quality and performance. Moreover, Wima is recognized for their innovations in dielectric technologies and packaging, allowing for capacitors that offer superior performance in terms of size, tolerance, and temperature stability.
Where to Find MKS2C031001A00KSSD by Wima
For procurement teams and engineers seeking the MKS2C031001A00KSSD, findchips.com offers a comprehensive platform to research and compare current stock levels and pricing from various distributors. It is advisable to visit findchips.com to get up-to-date information on availability and purchasing options. Historically, this part has been available from distributors such as New Advantage Corporation, Maritex, Schukat electronic, and TME. Additionally, other global distributors like TTI, Future Electronics, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell have also stocked this part. To explore alternatives to MKS2C031001A00KSSD that might be offered by Wima or other manufacturers, findchips.com can be used to find a variety of Film Capacitors.