Overview of MKS2D032201C00KSSD by Wima
The MKS2D032201C00KSSD is a film capacitor with a capacitance of 0.22 µF, rated for a direct current (DC) voltage of 100 V. It features a polyester dielectric material, specifically polyethylene terephthalate (PET), which is known for its functionality in various electronic circuits. The part is designed with a positive and negative tolerance of 10%, making it suitable for applications where accurate capacitance values are critical.
This capacitor is categorized as a radial leaded component, meaning it is suitable for through hole mounting, allowing for ease of installation onto printed circuit boards (PCBs). The physical dimensions of the capacitor are 3.5 mm in width, 7.2 mm in length, and 8.5 mm in height, which enables it to fit into compact designs. The component is also RoHS compliant, indicating that it meets the environmental regulations regarding hazardous substances.
Additional technical details about the MKS2D032201C00KSSD include a maximum operating temperature of 125 °C and a minimum operating temperature of -55 °C, which may allow it to function effectively in various environmental conditions. The part is part of the MKS2 series manufactured by Wima, indicating its purpose in a range of applications requiring stable performance. The part data attributes suggest that it is currently in the active life cycle stage.
Industry Applications for MKS2D032201C00KSSD
The MKS2D032201C00KSSD film capacitor could have broad applications across various industries. Here are potential areas where this component might find relevance:
- Consumer Electronics: In consumer electronics, the MKS2D032201C00KSSD might be used in devices such as televisions, audio equipment, or personal computers where reliable performance in filtering and decoupling applications could be vital. Similar film capacitors are often preferred in designs that demand stable capacitance under varying temperatures.
- Internet of Things (IoT): The MKS2D032201C00KSSD could also find utility in IoT devices, where compact form factors and reliable electrical characteristics are essential for sensor applications or communication modules. This capacitor’s low equivalent series resistance (ESR) feature could improve the performance of power supply circuits within these devices.
- Robotics and Drones: In robotics, the part might be useful in control systems and power distribution systems, where a small footprint and high reliability are desired. The effective filtering and energy storage properties of the capacitor could contribute to stable operation in drone circuitry, enhancing performance and ensuring precision in function.
- Automotive Applications: If automotive industry standards such as AEC-Q200 are applicable, the MKS2D032201C00KSSD could potentially serve in various automotive electronics, such as in dashboard displays or control modules, where reliability under harsh environmental conditions is necessary.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Wima
Wima is a manufacturer known for its extensive range of capacitors, particularly focusing on film capacitors in the electronics sector. The company is recognized for producing high-quality components that cater to diverse applications across various industries. Wima’s product lineup includes various series of capacitors, including the MKS2 series, which encompasses the MKS2D032201C00KSSD. This series emphasizes performance, reliability, and environmental compliance, making it suitable for different engineering demands.
Wima’s commitment to quality is reflected in its RoHS compliance and adherence to industry standards. Apart from the MKS2D032201C00KSSD, Wima produces various other film capacitors that might be used in similar applications, ensuring a comprehensive selection for designers and engineers looking for reliable components to integrate into their designs.
Where to Find MKS2D032201C00KSSD by Wima
The MKS2D032201C00KSSD has historically been available at various distributors, including:
- Avnet Abacus
- TME
- Verical
- Future Electronics
- Mouser Electronics
- DigiKey
- Newark
However, availability at these distributors may vary, so it is recommended to check findchips for the most current stock levels and pricing.