MKS4D041003F00KSSD by Wima

Overview of MKS4D041003F00KSSD by Wima

The MKS4D041003F00KSSD is a radial-leaded film capacitor designed using polyethylene terephthalate (PET) as its dielectric material. It features a capacitance of 1 µF and rated for a direct current voltage of 100 V, making it suitable for applications requiring moderate power handling. This part offers a tolerance of ±10%, giving it a reliable performance in various circuit conditions. Measuring 11 mm in height, 5 mm in width, and 13 mm in length, it is suitable for through-hole mounting, which can be advantageous in applications that favor traditional circuit board designs over surface mount technology.

In terms of compliance, the MKS4D041003F00KSSD is both Pb-free and RoHS compliant, aligning with environmental sustainability standards in electronic manufacturing. The part is active in the market, denoting its current availability, and is categorized under the broader range of Film Capacitors. It is important to note that the part has undergone evaluations according to the AEC-Q200 standard, suggesting it is designed to meet specific automotive performance requirements.

Industry Applications for MKS4D041003F00KSSD

The MKS4D041003F00KSSD might find potential applications across several industries, due to its characteristics and performance attributes. Below are some examples of possible use cases:

  • Healthcare: In healthcare settings, the MKS4D041003F00KSSD might be utilized in diagnostic equipment where stable capacitive performance is crucial. For instance, it could potentially serve in devices that monitor vital signs, where precision in electrical signals is needed to ensure accurate readings.
  • Medical Imaging: In medical imaging systems, such as ultrasound or MRI equipment, reliable capacitors are required to handle signal processing smoothly. The MKS4D041003F00KSSD might support these needs, particularly due to its ability to operate at temperatures ranging from -55 °C to 125 °C, thereby enhancing the durability of the imaging systems.
  • Energy and Power Systems: In power management applications, this film capacitor could potentially play a role in power conditioning or energy storage circuits, particularly where its rated voltage and capacitance provide stability in voltage regulation circuits. Its robust construction may also help mitigate voltage spikes.
  • Renewable Energy: In renewable energy systems, such as solar inverters, the MKS4D041003F00KSSD could be integrated to support filtering and stability within power conversion processes—ensuring that the renewable energy harvested is consistently converted for utility applications.

It is essential to emphasize that these proposed industry applications are only conceptual and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Wima

Wima GmbH & Co KG specializes in manufacturing various types of capacitors, focusing particularly on film capacitors like the MKS4D041003F00KSSD. The company is recognized for producing reliable, high-quality components utilized in numerous applications across industries, including automotive, telecommunications, and consumer electronics. Wima’s film capacitors are designed with precision in mind, ensuring they meet high performance and durability standards, as evidenced by the AEC-Q200 rating of the MKS4D041003F00KSSD and similar parts.

The company also offers a range of other capacitors that might cater to similar needs, including various capacitance values, voltage ratings, and form factors tailored for different applications. Their attention to compliance with environmental standards, such as RoHS, reflects Wima’s commitment to sustainable practices in manufacturing electronic components.

Where to Find MKS4D041003F00KSSD by Wima

MKS4D041003F00KSSD, potential buyers are encouraged to visit findchips.com, where they can research current stock levels and pricing. This site offers a comprehensive overview of distributors that have previously carried this part, including TME, TTI, Verical, Future Electronics, RS, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell. However, as inventory levels fluctuate, checking findchips.com will provide the most accurate information regarding availability.

Compare pricing for MKS4D041003F00KSSD and other Film Capacitors / Capacitors at findchips.com