Overview of ML-2020/H1CN by Panasonic Electronic Components
The ML-2020/H1CN is a secondary, rechargeable lithium coin cell battery characterized by its voltage output of 3V and a capacity of 45mAh. Manufactured by Panasonic Electronic Components, this battery is designed in a coin cell format with a diameter of 20 mm and a height of 2.7 mm. The battery features tab terminals for connections, enhancing its ease of integration into various electronic applications.
Rated as RoHS compliant, indicating that it is manufactured with a consideration for environmental standards which restrict the use of certain hazardous materials. Though its Reach compliance status remains unclear, it adheres to active lifecycle protocols, ensuring reliability and availability in the market. The dimensions and the design, including its compact 2020 battery size and tab terminal type, make it suitable for devices requiring high energy density and long shelf-life in a minimalistic form factor.
Industry Applications for ML-2020/H1CN
Given its technical specifications and features, the ML-2020/H1CN can potentially be aligned with various industry applications. Below are selected industries where this battery might find utility, illustrating both specific and broader potential uses:
- Automotive: This battery could potentially be used in automotive applications such as in key fobs or small IoT devices integrated within vehicles. The high energy density and stability under part load conditions could be critical, especially in modern cars with sophisticated electronic systems.
- Industrial Automation: In the realm of industrial automation, reliable power sources like the ML-2020/H1CN can be crucial for sensors and portable monitoring devices. Instruments that rely on long-standing power to record and transmit data autonomously can benefit from this battery’s properties.
- Robotics and Drones: Compact and efficient energy sources are critical in robotics and drones. This lithium coin cell can provide consistent power in tight spaces found in small robots or unmanned aerial vehicles, enabling longer operational periords and enhanced reliability.
- Renewable Energy: In applications like data loggers for environmental monitoring or small-scale remote sensors in wind or solar farms, the ML-2020/H1CN might be an ideal choice. These setups often require batteries that can recharge effectively and can sustain repeated cycles over a long duration.
Note that these potential applications are purely illustrative and require thorough analysis by engineering teams specialized in those fields to confirm suitability and compliance with all necessary industry standards and safety requirements.
About Panasonic Electronic Components
Panasonic is a widely recognized leader in the technology sector, particularly known for their expertise in the manufacturing of Batteries. The company offers a broad range of battery products, from rechargeable lithium-ion cells to industrial-grade batteries. Panasonic’s commitment to innovation is evident in their development of high-performance batteries, like the ML-2020/H1CN, that service a diverse set of markets ranging from consumer electronics to specialized industrial applications.
Panasonic ensures that all their battery products like the ML-2020/H1CN not only meet high standards of durability and performance but also comply with global regulatory requirements, which often makes them a preferred choice for developers and engineers around the world. Their ongoing research and development in advanced battery technology consistently allow them to stay at the forefront of the energy storage solutions industry.
Where to Find ML-2020/H1CN by Panasonic Electronic Components
For those looking to procure the ML-2020/H1CN, a suitable starting point is findchips.com. By visiting findchips.com, users can search for the most current availability and pricing from various distributors. Historically, this part has been available from distributors such as Avnet Abacus, Sensible Micro Corporation, Sager, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, current stocks can be checked, and other alternative Batteries solutions might be available.