Overview of MLZ1608N100LT000 by TDK Corporation
The MLZ1608N100LT000 is a general purpose inductor from TDK Corporation, which offers a nominal inductance of 10µH with a tolerance of ±20%. Designed with a ferrite core and utilizing multilayer technology, this component is housed in a small 0603 [1608 Metric] surface mount package. The component showcases a maximum DC resistance of 0.6 Ohms and is capable of supporting a DC current rating of up to 300mA. With a self-resonant frequency of 50MHz, it meets the stringent requirements for halogen-free and RoHS compliance, ensuring its suitability for use in environmentally sensitive applications. This inductor is distinguished by its rectangular package shape, dual-ended terminal placement with wraparound terminal shape, and shielded construction, enhancing its performance by minimizing electromagnetic interference. The part operates within a temperature range of -55°C to 125°C, making it versatile for various applications. As of the current writing, the factory lead time for this part is approximately 15 weeks, which is an important consideration for procurement planning.
Industry Applications for MLZ1608N100LT000
The MLZ1608N100LT000’s features, such as its size, inductance value, and current handling capabilities, make it suitable for a wide range of applications across various industries. While these potential applications are conceptual and would necessitate further validation by engineering and design teams, they underscore the component’s versatility. Note that conforming to industry standards and application-specific requirements is crucial for all suggested uses.
- Consumer Electronics: The compact size and efficiency of the MLZ1608N100LT000 could possibly make it a candidate for use in portable devices such as smartphones, tablets, and wearable technology. Its ability to minimize interference makes it potentially valuable in maintaining the performance integrity of densely packed circuits found in such devices.
- Energy and Power Systems: Given its operational temperature range and efficiency in managing current, the MLZ1608N100LT000 might be suitably used in power supply units, DC-DC converters, and LED drives. These applications benefit from the component’s reliability and consistency in power handling.
- Electronic Manufacturing: In the realm of printed circuit board (PCB) production and other electronic manufacturing services, this inductor could potentially find applications in testing equipment and automated manufacturing lines, where precision and reliability are imperative.
- Renewable Energy: Systems such as solar inverters or wind turbine controls, which demand high-reliability components capable of operating in a broad range of environmental conditions, might find the MLZ1608N100LT000 suitable. Its environmental compliance and stability under various temperature conditions could be advantageous.
It’s essential to emphasize that these applications are illustrative and require thorough assessment by professionals in the relevant fields to ensure compliance with all technical and regulatory standards.
About TDK Corporation
TDK Corporation is a global leader in electronic components, leveraging its extensive expertise to develop advanced materials and component technologies. Their contributions to the field of inductors are particularly significant, with a broad portfolio that includes both general-purpose and application-specific solutions. MLZ1608N100LT000 is part of TDK’s MLZ Series, which is characterized by its use of cutting-edge multilayer technology and ferrite cores to offer inductors that are compact yet demonstrate excellent electromagnetic properties and reliability. TDK’s commitment to innovation and adherence to stringent quality standards has made their inductor products, including those within the MLZ series, a trusted choice for engineers and designers across the globe.
Where to Find MLZ1608N100LT000 by TDK Corporation
To procure the MLZ1608N100LT000, your best starting point is findchips.com. Here, you can check real-time stock levels and pricing from numerous distributors. This component falls under the Fixed Inductors category, and by exploring this link, you can also find alternative parts provided by TDK Corporation and other manufacturers, potentially offering similar specifications and capabilities.
Historically, MLZ1608N100LT000 has been available from distributors such as New Advantage Corporation, Avnet Asia, Avnet Abacus, and Sensible Micro Corporation. Other distributors include Rutronik, TME, TTI, and Quest Components among many. Because stock availability and pricing are continually changing, visiting findchips.com is recommended to obtain the most current information.