Overview of MLZ2012M100WT000 by TDK Corporation
The MLZ2012M100WT000 by TDK Corporation is a general-purpose inductor characterized by its 10uH inductance, with a tolerance of ±20% operating at a frequency of 50MHz. This component is part of the MLZ Series designed for a broad spectrum of applications. It features a ferrite core construction in a multilayer format, encapsulated in a small SMD (Surface Mount Device) 0805 chip. This design is favored for its balance between space-saving and performance, making it suitable for compact electronic assemblies. Complying with ROHS standards, it embodies the shift towards environmentally friendly and safe materials in electronic components. With a DC resistance maximum of 0.47 ohms and a DC current rating of 350mA, it offers a viable option for decoupling circuits and general-use applications where space and efficiency are key considerations.
An additional noteworthy aspect of the MLZ2012M100WT000 is its operating temperature range, spanning from -55°C to +125°C, indicating its reliability across a wide range of environmental conditions. Additionally, it’s shielded, ensuring reduced electromagnetic interference (EMI), a critical factor in maintaining signal integrity in dense electronic assemblies. Its rectangular shape and dimensions, alongside dual-ended terminal placement, make it conducive for automated assembly processes, simplifying the manufacturing workflow. When considering procurement, it is essential to note that it has an active life cycle code and is currently listed with a factory lead time of 15 weeks, indicating availability for planning future projects.
Industry Applications for MLZ2012M100WT000
The MLZ2012M100WT000’s versatility is underlined by its possible applications across various industries. It is essential to emphasize that the suitability of this part for any specific application needs careful analysis and verification by engineering teams. Highlighted below are hypothetical scenarios where this inductor might be potentially used:
- Consumer Electronics: In consumer electronics, such as smartphones, laptops, and wearables, its compact size and shielding make it ideally suited for reducing interference and enhancing power stability in densely packed PCBs.
- Energy and Power Systems: Energy systems requiring effective power management and decoupling, including solar inverters or smart meters, could potentially benefit from the efficiency and compact design of the MLZ2012M100WT000. Its ability to work over a broad temperature range makes it suitable for environments experiencing drastic temperature changes.
- Electronic Manufacturing: Equipment used in the manufacture of electronic components, such as automated soldering or testing machinery, might utilize these inductors for their dependable performance across different operating temperatures and the protection they offer against EMI.
- Renewable Energy Systems: Devices within the renewable energy sector, such as charge controllers for solar panels or wind turbine converters, might leverage such inductors for energy storage and smoothing applications where robustness and reliability are required.
Note: These potential industry applications are conceptual and illustrate the multifaceted uses of the MLZ2012M100WT000. However, adherence to industry standards and application-specific requirements is mandatory, underscoring the need for rigorous testing and verification.
About TDK Corporation.
TDK Corporation is a global leader in electronic components, with a particularly strong presence in the Fixed Inductors market. Their portfolio encompasses a wide variety of electronic components, but they have carved a niche in the production of inductors, leveraging advanced materials science and engineering expertise to offer products that meet the rigorous demands of modern electronic applications. The MLZ2012M100WT000 is a testament to TDK’s commitment to quality, reliability, and innovation, mirroring the company’s broader objectives in the field of electromechanical components. TDK’s long history and proven track record in the industry make it a go-to manufacturer for clients requiring reliable inductor solutions across a broad spectrum of industries.
Where to Find MLZ2012M100WT000 by TDK Corporation
To purchase the MLZ2012M100WT000 or explore similar solutions, findchips.com provides a comprehensive platform that aggregates current pricing and stock information from multiple distributors. It allows users to compare prices, check stock levels, and even discover alternate parts. Specifically, for Fixed Inductors, findchips.com serves as a pivotal resource in identifying both the MLZ2012M100WT000 and comparable components from TDK Corporation or other leading manufacturers.
Historically, the MLZ2012M100WT000 has been available from distributors such as New Advantage Corporation, Component Electronics, Inc., Chip1Stop, and Avnet Asia, among others. However, for current availability, stock levels, and best pricing, potential purchasers are strongly advised to utilize findchips.com. This ensures access to the most accurate and up-to-date information, facilitating informed purchasing decisions.