Overview of MLZ2012N6R8LT000 by TDK Corporation
The MLZ2012N6R8LT000 is a general purpose, multilayer inductor manufactured by TDK Corporation. This component features a 6.8 µH inductance with a tolerance of ±20%. It is designed with a ferrite core and is housed in a small 0805 [2012 metric] package, which makes it suitable for surface-mounted technology (SMT). The inductor supports a self-resonant frequency up to 60 MHz and a maximum DC resistance of 0.25 ohms. Additionally, it is capable of handling a DC current up to 550 mA.
Regarding its physical specifications, the MLZ2012N6R8LT000 measures 2 mm in length, 1.25 mm in width, and 0.85 mm in height, which conforms to the compact and rectangular 0805 chip package standards. This product is part of the MLZ Series known for efficient performance in decoupling circuits and is shielded to prevent magnetic interference. Its operating temperature ranges from -55°C to +125°C, allowing it to perform under a broad spectrum of environmental conditions. The part is also compliant with RoHS, REACH, and has an ECCN code of EAR99, making it suitable for global use. The factory lead time for this component is currently 21 weeks and 4 days.
Industry Applications for MLZ2012N6R8LT000
The versatility of the MLZ2012N6R8LT000 allows for its potential use across diverse industries. The component’s attributes suggest its applicability in various applications, although these uses require validation by engineering teams to ensure compatibility and performance standards are met.
- Consumer Electronics: This inductor could potentially be used in personal electronics such as smartphones and tablets where management of power supply and signal integrity is crucial. The compact size and shielding capability of MLZ2012N6R8LT000 make it a practical choice for space-constrained applications.
- Energy and Power Systems: In power management systems, MLZ2012N6R8LT000 might be employed to reduce ripples in power supplies, contributing to the stability and efficiency of the systems. This is significant in applications requiring highly reliable power delivery and minimal energy loss.
- Electronic Manufacturing: This inductor might be utilized on printed circuit boards (PCBs) used in various electronic devices. Its general-purpose nature and effectiveness in decoupling circuits could make it suitable for reducing electromagnetic interference and smoothing out power distribution on a PCB.
- Renewable Energy: Its use could also be explored in control circuits of renewable energy systems like solar inverters or wind turbine controls, where inductors can help manage and stabilize the voltage and current fluctuations common in such technologies.
Note: These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a prominent manufacturer known for its broad range of electronic components, including a substantial lineup of inductors. TDK’s expertise extends through diverse types of Fixed Inductors, among which the MLZ Series including MLZ2012N6R8LT000 is a notable example. These components are engineered to meet stringent requirements in terms of size, power handling, and efficiency, making them suitable for a wide array of industrial applications. TDK’s commitment to technological innovation and reliability is reflected in its consistent efforts to advance core technologies of ferrite and other magnetic materials essential for inductor effectiveness and efficiency.
Where to Find MLZ2012N6R8LT000 by TDK Corporation
To purchase the MLZ2012N6R8LT000, potential buyers should consider utilizing findchips.com. Here, users can access the latest pricing and stock information from various distributors. Historically, this part has been available through distributors such as Win Source Electronics, Chip1Stop, Avnet Asia, and DigiKey, among others. However, for current availability and pricing, it is recommended to check on findchips.com where you can also search for alternative Fixed Inductors from TDK Corporation or other manufacturers.