MM3Z10VT1G by onsemi

Overview of MM3Z10VT1G by onsemi

The MM3Z10VT1G is a Zener diode characterized by its 10 V reference voltage and 200 mW power dissipation capabilities. This part is produced by onsemi and comes in a compact SOD-323 package with two leads. It offers a maximum operating temperature of 150 °C and is compliant with RoHS standards, ensuring it aligns with environmental regulations focused on reducing hazardous substances in electronic components.

This Zener diode is designed for general-purpose applications and features a maximum peak reflow temperature of 260 °C, which means it can withstand the soldering process typically used during the PCB assembly. The device exhibits low dynamic impedance of up to 20 Ω and knee impedance of 160 Ω, contributing to its performance characteristics in voltage regulation scenarios.

With a forward voltage of no more than 0.9 V, the MM3Z10VT1G can effectively regulate voltage while minimizing power loss. Its construction incorporates silicon as the diode element material, which is a standard choice for diode manufacturing due to its excellent electrical properties. The part’s moisture sensitivity level is rated at 1, indicating it is suitable for standard handling methods in production environments.

As of the current writing, the factory lead time for this part is about 9 weeks, which is an essential consideration for procurement planning and inventory management.

Industry Applications for MM3Z10VT1G

The MM3Z10VT1G Zener diode could find applications across several industries. Here are a few potential use cases to consider:

  • Consumer Electronics: In devices such as smartphones and tablets, the MM3Z10VT1G might be used for voltage regulation to protect sensitive components from voltage spikes. This could enhance the reliability of power supplies or battery management systems that require stable voltage levels. Similar diodes are often employed for clamping and voltage reference applications in these devices.
  • Energy and Power Systems: Zener diodes such as the MM3Z10VT1G might be integrated into power distribution systems where voltage regulation is critical. The diode could potentially stabilize the voltage output from renewable energy sources like solar panels, ensuring that the connected devices function efficiently under various load conditions. Other components that may be used in conjunction with Zener diodes include capacitors and inductors for filtering and regulation purposes.
  • Electronic Manufacturing: In PCB design, the MM3Z10VT1G could be utilized for test and measurement setups where precise voltage references are necessary. It might also be suitable for creating voltage dividers or as part of an over-voltage protection circuit in various electronic products. Engineers might also consider using similar Zener diodes for these functions to achieve optimal design performance.
  • Automotive: If automotive applications are specified, the MM3Z10VT1G might serve key roles in voltage regulation and transient suppression in onboard electronics, assuming it meets applicable automotive standards. Devices such as engine control units (ECUs) or sensor systems could potentially benefit from using this Zener diode.

It is important to note that these potential industry applications are only conceptual and illustrative; verification by engineering and design teams is required to ensure adherence to specific application requirements and industry standards.

About onsemi

onsemi is a global manufacturer known for its extensive portfolio of semiconductor solutions, including Zener diodes such as the MM3Z10VT1G. The company focuses on innovation in the fields of automotive and industrial applications, providing products that help improve energy efficiency and performance across various sectors. Their Zener diode offerings are designed to support voltage regulation, transient suppression, and signal conditioning, catering to the needs of engineers and designers looking for reliable components for their electronic projects.

In addition to the MM3Z10VT1G, onsemi manufactures other similar parts that serve various functions in the electronic components market, creating solutions that meet the evolving demands of technology and industry.

Where to Find MM3Z10VT1G by onsemi

MM3Z10VT1G, it is recommended to research purchasing options on findchips.com. This website is a valuable resource to explore current stock levels and pricing for Zener Diodes, including the MM3Z10VT1G, as it aggregates information from various distributors.

Historically, this part has been available from distributors such as Wuhan P&S, DigiKey, Mouser Electronics, and Newark. However, users should visit findchips.com to verify current stock status and pricing as these could vary over time.

Compare pricing for MM3Z10VT1G and other Zener Diodes / Diodes at findchips.com