MM3Z12VT1G by onsemi

Overview of MM3Z12VT1G by onsemi

The MM3Z12VT1G is a general-purpose Zener diode offering a nominal Zener voltage of 12V, powered by a maximum of 300mW in a SOD-323 package. This product, designed and manufactured by onsemi, provides a Zener tolerance of ±5% across a 2-pin configuration. The small outline transistor (SOD-323) 2-lead package is tailored for space-constrained applications. This diode maintains its performance within an extensive operating temperature range from -65°C to a maximum of 150°C, making it suitable for a variety of challenging environments. The design also ensures a low leakage current of 0.1 µA and a nominal forward voltage drop of 0.9V, optimizing efficiency in circuit operation. It is noteworthy for its RoHS compliance, affirming its production without the use of hazardous materials. Given these specifications, the MM3Z12VT1G stands as a resilient and efficient solution for voltage regulation and protection within electronic circuits.

Industry Applications for MM3Z12VT1G

Given its characteristics, the MM3Z12VT1G potentially serves a broad range of applications across various industries. While these industry applications are conceptual and illustrative, they illustrate the diode’s versatility but require precise analysis and verification by engineering and design teams for specific applications. These use cases take advantage of the diode’s power dissipation capabilities, temperature range, and compact packaging.

  • Consumer Electronics: The MM3Z12VT1G could potentially be used in power supply regulation within various consumer electronics, including smartphones, laptops, and tablets, where stable voltage is crucial for the longevity and reliability of the device. The small package size is particularly beneficial for these applications, where space is at a premium.
  • Renewable Energy Systems: In applications such as solar power inverters, the MM3Z12VT1G might serve in voltage protection circuits, ensuring that the fluctuating voltages commonly associated with renewable energy sources remain within safe limits for the connected storage and conversion devices.
  • Electronic Manufacturing: This diode could potentially be part of protection schemes in electronic manufacturing, where static discharge or sudden power surges could otherwise damage sensitive components during the assembly process.

Note that these potential uses of the MM3Z12VT1G in various industry applications are speculative and hinge on the fulfillment of specific engineering criteria, including but not limited to power requirements, environmental conditions, and regulatory compliance.

About onsemi

onsemi is a leading global provider of semiconductor solutions, offering a wide array of components designed to manage power efficiently, enable environmentally-friendly solutions, and support the development of the Internet of Things (IoT), automotive, and industrial applications. As it relates to Diodes and, more specifically, Zener Diodes, onsemi offers an extensive portfolio that includes products like the MM3Z12VT1G among others. Through innovations in design and manufacturing, onsemi has established itself as a key player in the diode market, providing parts that balance performance with sustainability. These Zener diodes from onsemi, characterized by their reliability and efficiency, are suitable for a wide variety of applications, from basic voltage regulation to complex protection circuits in advanced electronic systems.

Where to Find MM3Z12VT1G by onsemi

If you’re looking to purchase the MM3Z12VT1G Zener diode or are interested in exploring alternative Zener Diodes that might better fit your specific needs, findchips.com offers an excellent starting point. On Findchips, you can compare current stock levels, pricing, and specifications from a variety of distributors. Notably, the MM3Z12VT1G has been available from distributors such as Wuhan P&S, Win Source Electronics, and Mouser Electronics, amongst others. However, for the most accurate availability and pricing information, it’s recommended to visit findchips.com directly. There, you can also find alternate parts offered by onsemi or other manufacturers that may meet your criteria within the Zener Diodes category.

Compare pricing for MM3Z12VT1G and other Zener Diodes / Diodes at findchips.com