Overview of MM3Z15VT1G by onsemi
The MM3Z15VT1G is a Silicon-based Zener diode featuring a nominal voltage of 15V and a power dissipation rating of 200mW, housed in a SOD-323 package with 2 leads. This diode is designed for voltage regulation applications, offering a nominal Zener voltage of 15V with a maximum voltage tolerance of approximately 5%, meeting the needs for stable voltage in various electronic circuits. Thanks to its small SOD-323 form factor, it is ideal for high-density integration into printed circuit boards (PCBs), catering to miniaturization demands in modern electronics design.
Among its critical specifications, the MM3Z15VT1G provides a maximum dynamic impedance of 30Ω and a static (knee) impedance of up to 80Ω. The forward voltage maximum sits at 0.9V, and its reverse leakage current is tightly controlled to below 0.05μA, illustrating the component’s efficiency and precision in maintaining voltage regulation. It also boasts a broad operating temperature range from -65°C to 150°C, accommodating a wide range of environmental conditions. A high peak reflow temperature of 260°C compatible with standard PCB assembly processes highlights its adaptability for soldering processes.
Compliance with the Pb-free and RoHS standards, symbolized by an “e3” under the JESD-609 Code, ensures environmental friendliness by avoiding harmful substances in its manufacture. Moreover, its moisture sensitivity level is at grade 1, indicating superior resilience to humidity – an essential feature for maintaining reliability and longevity in various application environments.
Industry Applications for MM3Z15VT1G
The MM3Z15VT1G Zener diode’s features make it suitable for a breadth of applications across several industries. While its direct applications span several fields, one should note that these industry applications are conceptual and illustrative. They necessitate thorough analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements of each application.
- Consumer Electronics: Devices such as smartphones, tablets, and personal computers might use the MM3Z15VT1G for voltage regulation and protection circuits. Its small package size and precise voltage control are crucial for these applications, where space is limited, and power efficiency is paramount.
- Energy and Power Systems: In power supply modules, this diode potentially serves in overvoltage protection circuits, ensuring the stability of power delivery to sensitive electronic components. The high operating temperature range could be beneficial in environments with varying thermal conditions.
- Electronic Manufacturing: Products that require strict voltage regulation, such as LED drivers and certain types of sensors, might incorporate the MM3Z15VT1G. Its precise voltage tolerance and reliability under varied temperatures make it a candidate for these applications.
- Renewable Energy: Solar inverters and battery management systems in renewable energy installations could potentially leverage the MM3Z15VT1G for protecting circuits against voltage fluctuations. The Zener diode’s robustness against moisture and its ability to operate in a wide range of environmental conditions are beneficial qualities for outdoor applications.
Note that all these potential applications are hypothetical and require proper validation for each specific use case.
About onsemi
onsemi is a leading manufacturer of semiconductor components, specializing in power management, logic, timing, connectivity, and discrete devices. Their product portfolio includes a wide range of diodes, among which Zener diodes play a critical role. onsemi’s Zener diodes, including the MM3Z15VT1G and similar parts, are designed to deliver precise voltage regulation, protection, and reference applications across a broad spectrum of industries.
Onsemi’s commitment to innovation is reflected in the development of their diodes, which are engineered for high efficiency, reliability, and performance in challenging electrical and environmental conditions. The company’s expertise in semiconductor technology, along with its focus on sustainability through the production of Pb-free and RoHS-compliant components, positions onsemi as a responsible and forward-thinking choice for electronic component needs.
Where to Find MM3Z15VT1G by onsemi
To procure the MM3Z15VT1G Zener diode or explore alternatives, visit findchips.com. The Zener Diodes section provides a comprehensive list of options, including parts offered by onsemi and other manufacturers. This enables comparison and selection of the most suitable components for your application requirements.
Historically, the MM3Z15VT1G has been available from distributors such as Win Source Electronics, LCSC, Flip Electronics, and DigiKey, among others. However, for current stock levels, pricing, and potential alternative distributors, referring to findchips.com is recommended to obtain the most up-to-date information.